Renesas Electronics, 32 bit ARM Cortex M33, RA4M2 Microcontroller, 100 MHz, 512kB FLASH, FLASH, 64-Pin QFP

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
213-8543
Mfr. Part No.:
R7FA4M2AD3CFM#AA0
Brand:
Renesas Electronics
Find similar products by selecting one or more attributes.
Select all

Brand

Renesas Electronics

Series

RA4M2

Product Type

Microcontroller

Package Type

QFP

Mount Type

Surface

Pin Count

64

Device Core

ARM Cortex M33

Data Bus Width

32bit

Program Memory Size

512kB

Maximum Clock Frequency

100MHz

RAM Size

128kB

Maximum Supply Voltage

3.6V

Number of Programmable I/Os

30

DACs

2 x 12 Bit

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

105°C

Standards/Approvals

No

Width

10mm

Height

1.7mm

Length

10mm

Minimum Supply Voltage

2.7V

Program Memory Type

FLASH, FLASH

ADCs

9 x 12 Bit

Automotive Standard

No

Number of Timers

2

Instruction Set Architecture

DSP

The Renesas Electronics microcontrollers are high performance and has Arm Cortex-M33 processor core. It has 100 MHz maximum operating frequency.

Package QFP64

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy