Renesas Electronics R7FA4E10D2CFM#AA0, 32 bit ARM Cortex M33, RA4E1 Microcontroller, 100 MHz, 512kB FLASH, 64-Pin LQFP

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 2 units)*

£6.96

(exc. VAT)

£8.36

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 86 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
2 - 8£3.48£6.96
10 - 18£3.09£6.18
20 - 98£2.78£5.56
100 - 198£2.54£5.08
200 +£2.32£4.64

*price indicative

Packaging Options:
RS Stock No.:
231-7758
Mfr. Part No.:
R7FA4E10D2CFM#AA0
Brand:
Renesas Electronics
Find similar products by selecting one or more attributes.
Select all

Brand

Renesas Electronics

Series

RA4E1

Product Type

Microcontroller

Package Type

LQFP

Mount Type

Surface

Pin Count

64

Device Core

ARM Cortex M33

Data Bus Width

32bit

Interface Type

USB, CAN, SCI, SPI

Program Memory Size

512kB

Maximum Clock Frequency

100MHz

RAM Size

128kB

Maximum Supply Voltage

3.6V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Standards/Approvals

No

Width

10.1mm

DACs

1 x 12 Bit

Height

1.4mm

Length

10.1mm

Number of Programmable I/Os

43

Minimum Supply Voltage

2.7V

Program Memory Type

FLASH

ADCs

9 x 12 Bit

Automotive Standard

No

Number of Timers

2

Instruction Set Architecture

CISC

The Renesas Electronics RA4E1 series microcontroller has high-performance Arm Cortex-M33 core running up to 100 MHz. The MCU integrates multiple series of software- and pin-compatible Arm-based 32-bit cores that share a common set of renesas peripherals to facilitate design scalability and efficient platform-based product development. This MCU has 8 kb data flash memory and 512 kb code memory. The MCU has 64 pins and LQFP type package.

System and power management

Security and encryption

Multiple clock sources

General purpose I/O ports

Operating temperature is -40 to +85°C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy