Renesas Electronics R7FA4M2AD3CFL#AA0, 32 bit ARM Cortex M33, RA4M2 Microcontroller, 100 MHz, 512kB FLASH, FLASH, 48-Pin
- RS Stock No.:
- 213-8542
- Mfr. Part No.:
- R7FA4M2AD3CFL#AA0
- Brand:
- Renesas Electronics
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 213-8542
- Mfr. Part No.:
- R7FA4M2AD3CFL#AA0
- Brand:
- Renesas Electronics
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Renesas Electronics | |
| Series | RA4M2 | |
| Product Type | Microcontroller | |
| Package Type | QFP | |
| Mount Type | Surface | |
| Pin Count | 48 | |
| Device Core | ARM Cortex M33 | |
| Data Bus Width | 32bit | |
| Program Memory Size | 512kB | |
| Maximum Clock Frequency | 100MHz | |
| RAM Size | 128kB | |
| Maximum Supply Voltage | 3.6V | |
| Number of Programmable I/Os | 30 | |
| Minimum Operating Temperature | -40°C | |
| DACs | 2 x 12 Bit | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | No | |
| Length | 7mm | |
| Width | 7mm | |
| Height | 1.7mm | |
| Minimum Supply Voltage | 2.7V | |
| Number of Timers | 2 | |
| Automotive Standard | No | |
| ADCs | 7 x 12 Bit | |
| Program Memory Type | FLASH, FLASH | |
| Instruction Set Architecture | DSP | |
| Select all | ||
|---|---|---|
Brand Renesas Electronics | ||
Series RA4M2 | ||
Product Type Microcontroller | ||
Package Type QFP | ||
Mount Type Surface | ||
Pin Count 48 | ||
Device Core ARM Cortex M33 | ||
Data Bus Width 32bit | ||
Program Memory Size 512kB | ||
Maximum Clock Frequency 100MHz | ||
RAM Size 128kB | ||
Maximum Supply Voltage 3.6V | ||
Number of Programmable I/Os 30 | ||
Minimum Operating Temperature -40°C | ||
DACs 2 x 12 Bit | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals No | ||
Length 7mm | ||
Width 7mm | ||
Height 1.7mm | ||
Minimum Supply Voltage 2.7V | ||
Number of Timers 2 | ||
Automotive Standard No | ||
ADCs 7 x 12 Bit | ||
Program Memory Type FLASH, FLASH | ||
Instruction Set Architecture DSP | ||
The Renesas Electronics microcontrollers are high performance and has Arm Cortex-M33 processor core. It has 100 MHz maximum operating frequency.
Package QFP48
Related links
- Renesas Electronics RA4M2 Microcontroller 512kB FLASH 48-Pin QFP
- Renesas Electronics R7FA4M2AD3CFP#AA0 RA4M2 Microcontroller 512kB FLASH
- Renesas Electronics R7FA4M2AD3CFM#AA0 RA4M2 Microcontroller 512kB FLASH 64-Pin
- Renesas Electronics RA4M2 Microcontroller 512kB FLASH 64-Pin QFP
- Renesas Electronics R7FA4E10D2CFM#AA0 RA4E1 Microcontroller 512kB FLASH, 64-Pin LQFP
- STMicroelectronics STM32WBA25CEU7 STM32 Microcontroller 512kB FLASH, 48-Pin UFQFPN
- STMicroelectronics STM32WBA23CEU7 STM32 Microcontroller 512kB FLASH, 48-Pin UFQFPN
- STMicroelectronics STM32U535CEU6QTR STM32U Microcontroller 512kB FLASH, 48-Pin UFQFPN
