Renesas Electronics R7FA4E10D2CFM#AA0, 32 bit ARM Cortex M33, RA4E1 Microcontroller, 100 MHz, 512kB FLASH, 64-Pin LQFP
- RS Stock No.:
- 231-7757
- Mfr. Part No.:
- R7FA4E10D2CFM#AA0
- Brand:
- Renesas Electronics
Subtotal (1 tray of 160 units)*
£342.72
(exc. VAT)
£411.20
(inc. VAT)
FREE delivery for orders over £60.00
- Shipping from 20 April 2027
Units | Per unit | Per Tray* |
|---|---|---|
| 160 + | £2.142 | £342.72 |
*price indicative
- RS Stock No.:
- 231-7757
- Mfr. Part No.:
- R7FA4E10D2CFM#AA0
- Brand:
- Renesas Electronics
Select all | Attribute | Value |
|---|---|---|
| Brand | Renesas Electronics | |
| Product Type | Microcontroller | |
| Series | RA4E1 | |
| Package Type | LQFP | |
| Mount Type | Surface | |
| Pin Count | 64 | |
| Device Core | ARM Cortex M33 | |
| Data Bus Width | 32bit | |
| Interface Type | USB, CAN, SCI, SPI | |
| Program Memory Size | 512kB | |
| Maximum Clock Frequency | 100MHz | |
| RAM Size | 128kB | |
| Maximum Supply Voltage | 3.6V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | No | |
| Number of Programmable I/Os | 43 | |
| Height | 1.4mm | |
| Width | 10.1mm | |
| DACs | 1 x 12 Bit | |
| Length | 10.1mm | |
| Minimum Supply Voltage | 2.7V | |
| ADCs | 9 x 12 Bit | |
| Program Memory Type | FLASH | |
| Automotive Standard | No | |
| Number of Timers | 2 | |
| Instruction Set Architecture | CISC | |
| Select all | ||
|---|---|---|
Brand Renesas Electronics | ||
Product Type Microcontroller | ||
Series RA4E1 | ||
Package Type LQFP | ||
Mount Type Surface | ||
Pin Count 64 | ||
Device Core ARM Cortex M33 | ||
Data Bus Width 32bit | ||
Interface Type USB, CAN, SCI, SPI | ||
Program Memory Size 512kB | ||
Maximum Clock Frequency 100MHz | ||
RAM Size 128kB | ||
Maximum Supply Voltage 3.6V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals No | ||
Number of Programmable I/Os 43 | ||
Height 1.4mm | ||
Width 10.1mm | ||
DACs 1 x 12 Bit | ||
Length 10.1mm | ||
Minimum Supply Voltage 2.7V | ||
ADCs 9 x 12 Bit | ||
Program Memory Type FLASH | ||
Automotive Standard No | ||
Number of Timers 2 | ||
Instruction Set Architecture CISC | ||
Related links
- Renesas Electronics R7FA4E10D2CFM#AA0 RA4E1 Microcontroller 512kB FLASH, 64-Pin LQFP
- Renesas Electronics R7FA4M2AD3CFM#AA0 RA4M2 Microcontroller 512kB FLASH 64-Pin
- Renesas Electronics R7FA4T1BB3CFM#AA0 RA4T1 Microcontroller 4kB FLASH, 64-Pin QFP
- Renesas Electronics R7FA4E2B93CFM#AA0 RA Microcontroller 4kB FLASH, 64-Pin LQFP
- Renesas Electronics R7FA4M2AD3CFP#AA0 RA4M2 Microcontroller 512kB FLASH
- Renesas Electronics R7FA4M2AD3CFL#AA0 RA4M2 Microcontroller 512kB FLASH 48-Pin
- Renesas Electronics R7FA6T3BB3CFM#AA0 RA6T3 Microcontroller 4kB FLASH, 64-Pin QFP
- Renesas Electronics R7FA6E2BB3CFM#AA0 RA Microcontroller 4kB FLASH, 64-Pin LQFP
