Renesas Electronics, 32 bit ARM Cortex M4, RA6M1 Microcontroller, 120 MHz, 512kB FLASH, 64-Pin LQFP
- RS Stock No.:
- 192-7172
- Mfr. Part No.:
- R7FA6M1AD3CFM#AA0
- Brand:
- Renesas Electronics
Stock information currently inaccessible
- RS Stock No.:
- 192-7172
- Mfr. Part No.:
- R7FA6M1AD3CFM#AA0
- Brand:
- Renesas Electronics
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Renesas Electronics | |
| Series | RA6M1 | |
| Product Type | Microcontroller | |
| Package Type | LQFP | |
| Mount Type | Surface | |
| Pin Count | 64 | |
| Device Core | ARM Cortex M4 | |
| Data Bus Width | 32bit | |
| Program Memory Size | 512kB | |
| Maximum Clock Frequency | 120MHz | |
| RAM Size | 256kB | |
| Maximum Supply Voltage | 3.6V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | No | |
| Height | 1.7mm | |
| Analogue Comparators | 6 | |
| Number of Programmable I/Os | 35 | |
| Length | 10mm | |
| DACs | 2 x 12 Bit | |
| Minimum Supply Voltage | 2.7V | |
| ADCs | 10 x 12 Bit | |
| Instruction Set Architecture | CISC | |
| Program Memory Type | FLASH | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Renesas Electronics | ||
Series RA6M1 | ||
Product Type Microcontroller | ||
Package Type LQFP | ||
Mount Type Surface | ||
Pin Count 64 | ||
Device Core ARM Cortex M4 | ||
Data Bus Width 32bit | ||
Program Memory Size 512kB | ||
Maximum Clock Frequency 120MHz | ||
RAM Size 256kB | ||
Maximum Supply Voltage 3.6V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals No | ||
Height 1.7mm | ||
Analogue Comparators 6 | ||
Number of Programmable I/Os 35 | ||
Length 10mm | ||
DACs 2 x 12 Bit | ||
Minimum Supply Voltage 2.7V | ||
ADCs 10 x 12 Bit | ||
Instruction Set Architecture CISC | ||
Program Memory Type FLASH | ||
Automotive Standard No | ||
The Renesas RA6M1 is the entry point to the Renesas RA6 product series for applications that require a high-performance Arm® Cortex®-M4F core at a very attractive price point. The RA6M1 is built on a highly efficient 40nm process and is supported by an open and flexible ecosystem concept—the Flexible Software Package (FSP), built on FreeRTOS—and is expandable to use other RTOSes and middleware. The RA6M1 is suitable for IoT application requiring security, large embedded RAM and low power consumption.
120MHz Arm® Cortex®-M4F
512kB Flash Memory and 256kB SRAM
8kB DataFlash to store data as in EEPROM
Scalable from 64pin to 100pin Packages
Capacitive Touch Sensing Unit
USB2.0 Full Speed
CAN 2.0B
SCI (UART, Simple SPI, Simple I2C)
SPI/ I2C Multimaster Interface
SDHI
SSI/Serial Sound Interface
Applications
Security (Fire Detection, Burglar Detection, Panel control)
Metering (Electricity, Automated Meter Reading)
Industry (Robotics, Door Openers, Sewing Machines, Vending Machines, UPS)
HVAC (Heating, Air Conditioning, Boiler Control)
General purpose
Related links
- Renesas Electronics R7FA6M1AD3CFM#AA0 RA6M1 Microcontroller 512kB FLASH, 64-Pin LQFP
- Renesas Electronics RA6M1 Microcontroller 512kB FLASH, 100-Pin LQFP
- Renesas Electronics R7FA6M1AD3CFP#AA0 RA6M1 Microcontroller 512kB FLASH, 100-Pin LQFP
- Renesas Electronics RA6M2 Microcontroller 512kB FLASH, 100-Pin LQFP
- Renesas Electronics RA6M2 Microcontroller 512kB FLASH, 144-Pin LQFP
- Renesas Electronics RA6T1 Microcontroller 512kB FLASH, 64-Pin QFP
- Renesas Electronics RA6M3 Microcontroller 1MB FLASH, 100-Pin LQFP
- Renesas Electronics RA6M3 Microcontroller 2MB FLASH, 144-Pin LQFP
