Renesas Electronics R7FA6M3AF3CFP#AA0, 32 bit ARM Cortex M4, RA6M3 Microcontroller, 120 MHz, 1024kB FLASH, 100-Pin LQFP

Get a bulk buy discount

Add 180 more to save 8%

View bulk pricing options

Subtotal (1 tray of 90 units)*

£766.71

(exc. VAT)

£920.07

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 06 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tray*
Saving
90 - 90£8.519£766.71-
180 +£7.812£703.088%

*price indicative

RS Stock No.:
192-7183
Mfr. Part No.:
R7FA6M3AF3CFP#AA0
Brand:
Renesas Electronics
Find similar products by selecting one or more attributes.
Select all

Brand

Renesas Electronics

Series

RA6M3

Product Type

Microcontroller

Package Type

LQFP

Mount Type

Surface

Pin Count

100

Device Core

ARM Cortex M4

Data Bus Width

32bit

Program Memory Size

1024kB

Maximum Clock Frequency

120MHz

RAM Size

640kB

Maximum Supply Voltage

3.6V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

105°C

Width

14mm

DACs

2 x 12 Bit

Length

14mm

Analogue Comparators

6

Height

1.7mm

Standards/Approvals

No

Minimum Supply Voltage

2.7V

Automotive Standard

No

Instruction Set Architecture

CISC

Number of Timers

1

ADCs

19 x 12 Bit

Program Memory Type

FLASH

The Renesas RA6M3 group uses the high-performance Arm® Cortex®-M4F core and offers a TFT controller with 2D accelerator and JPEG decoder. In addition RA6M3 offers Ethernet MAC with individual DMA and USB High Speed interface to ensure high data throughput. The RA6M2 is built on a highly efficient 40nm process and is supported by an open and flexible ecosystem concept—the Flexible Software Package (FSP), built on FreeRTOS—and is expandable to use other RTOSes and middleware. The RA6M3 is suitable for IoT application requiring TFT, Ethernet, Security, large embedded RAM and USB HS.

120MHz Arm® Cortex®-M4F

1MB-2MB Flash Memory and 640kB SRAM

64kB DataFlash to store data as in EEPROM

Scalable from 100pin to 176 pin Packages

Ethernet Controller with DMA

TFT Controller /2D Accelerator/JPEG Decoder

Capacitive Touch Sensing Unit

USB2.0 Full Speed / USB High Speed

CAN 2.0B

SCI (UART, Simple SPI, Simple I2C)

SPI/ I2C Multimaster Interface /SDHI

Applications

HMI (small/mid size TFT)

Applications with demand for High Speed USB and Wired Ethernet Applications

Security (Fire Detection, Burglar Detection, Panel Control)

Industry (Robotics, Door Openers, Sewing Machines, Vending Machines, UPS)

HVAC (Heating, Air Conditioning, Boiler Control)

General Purpose

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy