Renesas Electronics R7FA6M3AH3CFP#BA0, 32 bit ARM Cortex M4, RA6M3 Microcontroller, 120 MHz, 2048kB FLASH, 100-Pin LQFP
- RS Stock No.:
- 192-7212
- Mfr. Part No.:
- R7FA6M3AH3CFP#BA0
- Brand:
- Renesas Electronics
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 192-7212
- Mfr. Part No.:
- R7FA6M3AH3CFP#BA0
- Brand:
- Renesas Electronics
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Renesas Electronics | |
| Data Bus Width | 32 bit | |
| Device Core | ARM Cortex M4 | |
| Series | RA6M3 | |
| Product Type | Microcontroller | |
| Maximum Clock Frequency | 120 MHz | |
| Program Memory Size | 2048 kB | |
| Program Memory Type | FLASH | |
| Pin Count | 100 | |
| Package Type | LQFP | |
| ADCs | 19 x 12 Bit | |
| Height | 1.7 mm | |
| Instruction Set Architecture | CISC | |
| Length | 14 mm | |
| Maximum Operating Temperature | 105 °C | |
| Minimum Operating Temperature | -40 °C | |
| Mount Type | Surface | |
| Number of Timers | 1 | |
| RAM Size | 640 kB | |
| Width | 14 mm | |
| Select all | ||
|---|---|---|
Brand Renesas Electronics | ||
Data Bus Width 32 bit | ||
Device Core ARM Cortex M4 | ||
Series RA6M3 | ||
Product Type Microcontroller | ||
Maximum Clock Frequency 120 MHz | ||
Program Memory Size 2048 kB | ||
Program Memory Type FLASH | ||
Pin Count 100 | ||
Package Type LQFP | ||
ADCs 19 x 12 Bit | ||
Height 1.7 mm | ||
Instruction Set Architecture CISC | ||
Length 14 mm | ||
Maximum Operating Temperature 105 °C | ||
Minimum Operating Temperature -40 °C | ||
Mount Type Surface | ||
Number of Timers 1 | ||
RAM Size 640 kB | ||
Width 14 mm | ||
The Renesas RA6M3 group uses the high-performance Arm® Cortex®-M4F core and offers a TFT controller with 2D accelerator and JPEG decoder. In addition RA6M3 offers Ethernet MAC with individual DMA and USB High Speed Interface to ensure high data throughput. The RA6M2 is built on a highly efficient 40nm process and is supported by an open and flexible ecosystem concept—the Flexible Software Package (FSP), built on FreeRTOS—and is expandable to use other RTOSes and middleware. The RA6M3 is suitable for IoT application requiring TFT, Ethernet, Security, large embedded RAM and USB HS.
120MHz Arm® Cortex®-M4F
1MB-2MB Flash Memory and 640kB SRAM
64kB DataFlash to store data as in EEPROM
Scalable from 100pin to 176 pin Packages
Ethernet Controller with DMA
TFT Controller /2D Accelerator/JPEG Decoder
Capacitive Touch Sensing Unit
USB2.0 Full Speed / USB High Speed
CAN 2.0B
SCI (UART, Simple SPI, Simple I2C)
SPI/ I2C Multimaster Interface /SDHI
Applications
HMI (small/mid size TFT)
Applications with demand for High Speed USB and Wired Ethernet Applications
Security (Fire Detection, Burglar Detection, Panel Control)
Industry (Robotics, Door Openers, Sewing Machines, Vending Machines, UPS)
HVAC (Heating, Air Conditioning, Boiler Control)
General Purpose
Related links
- Renesas Electronics R7FA6M3AH3CFP#BA0 RA6M3 Microcontroller 2048kB FLASH, 100-Pin LQFP
- Renesas Electronics R7FA6M3AH3CFB#AA0 RA6M3 Microcontroller 2048kB FLASH, 144-Pin LQFP
- Renesas Electronics R7FA6M3AH3CFC#AA0 RA6M3 Microcontroller 2048kB FLASH, 176-Pin LQFP
- Renesas Electronics R7FA6M3AF3CFP#AA0 RA6M3 Microcontroller 1024kB FLASH, 100-Pin LQFP
- Renesas Electronics R7FA6M3AF3CFC#AA0 RA6M3 Microcontroller 1024kB FLASH, 176-Pin LQFP
- Renesas Electronics R7FA6M3AF3CFB#AA0 RA6M3 Microcontroller 1024kB FLASH, 144-Pin LQFP
- Renesas Electronics R7FA6M1AD3CFP#AA0 RA6M1 Microcontroller 512kB FLASH, 100-Pin LQFP
- Renesas Electronics R7FA6M2AD3CFP#AA0 RA6M2 Microcontroller 512kB FLASH, 100-Pin LQFP
