Renesas Electronics R7FA6M2AD3CFP#AA0, 32 bit ARM Cortex M4, RA6M2 Microcontroller, 120 MHz, 512kB FLASH, 100-Pin LQFP
- RS Stock No.:
- 192-7176
- Mfr. Part No.:
- R7FA6M2AD3CFP#AA0
- Brand:
- Renesas Electronics
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 192-7176
- Mfr. Part No.:
- R7FA6M2AD3CFP#AA0
- Brand:
- Renesas Electronics
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Renesas Electronics | |
| Series | RA6M2 | |
| Product Type | Microcontroller | |
| Package Type | LQFP | |
| Mount Type | Surface | |
| Pin Count | 100 | |
| Device Core | ARM Cortex M4 | |
| Data Bus Width | 32bit | |
| Program Memory Size | 512kB | |
| Maximum Clock Frequency | 120MHz | |
| RAM Size | 384kB | |
| Maximum Supply Voltage | 3.6V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Length | 14mm | |
| Height | 1.7mm | |
| DACs | 2 x 12 Bit | |
| Standards/Approvals | No | |
| Width | 14mm | |
| Analogue Comparators | 6 | |
| Minimum Supply Voltage | 2.7V | |
| Program Memory Type | FLASH | |
| ADCs | 19 x 12 Bit | |
| Instruction Set Architecture | CISC | |
| Automotive Standard | No | |
| Number of Timers | 1 | |
| Select all | ||
|---|---|---|
Brand Renesas Electronics | ||
Series RA6M2 | ||
Product Type Microcontroller | ||
Package Type LQFP | ||
Mount Type Surface | ||
Pin Count 100 | ||
Device Core ARM Cortex M4 | ||
Data Bus Width 32bit | ||
Program Memory Size 512kB | ||
Maximum Clock Frequency 120MHz | ||
RAM Size 384kB | ||
Maximum Supply Voltage 3.6V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
Length 14mm | ||
Height 1.7mm | ||
DACs 2 x 12 Bit | ||
Standards/Approvals No | ||
Width 14mm | ||
Analogue Comparators 6 | ||
Minimum Supply Voltage 2.7V | ||
Program Memory Type FLASH | ||
ADCs 19 x 12 Bit | ||
Instruction Set Architecture CISC | ||
Automotive Standard No | ||
Number of Timers 1 | ||
The Renesas RA6M2 group uses the high-performance Arm® Cortex®-M4F core and offers a building Ethernet MAC with individual DMA, to ensure high data throughput. The RA6M2 is built on a highly efficient 40nm process and is supported by an open and flexible ecosystem concept—the Flexible Software Package (FSP) built on FreeRTOS—and is expandable to use other RTOSes and middleware. The RA6M2 is suitable for IoT application requiring Ethernet, Security, large embedded RAM and low active power consumption.
120MHz Arm® Cortex®-M4F
512kB-1MB Flash Memory and 384kB SRAM
32kB DataFlash to store data as in EEPROM
Scalable from 100pin to 145pin Packages
Ethernet Controller with DMA
Capacitive Touch Sensing Unit
USB2.0 Full Speed
CAN 2.0B
SCI (UART, Simple SPI, Simple I2C)
SPI/ I2C Multimaster Interface
SDHI
Applications
Wired Ethernet Applications
Security (Fire Detection, Burglar Detection, Panel Control
Metering (Electricity, Automated Meter Reading)
Industry (Robotics, Door Openers, Sewing Machines, Vending Machines, UPS)
HVAC (Heating, Air Conditioning, Boiler Control)
General Purpose
Related links
- Renesas Electronics R7FA6M2AD3CFP#AA0 RA6M2 Microcontroller 512kB FLASH, 100-Pin LQFP
- Renesas Electronics R7FA6M2AF3CFP#AA0 RA6M2 Microcontroller 1024kB FLASH, 100-Pin LQFP
- Renesas Electronics R7FA6M2AF3CFB#AA0 RA6M2 Microcontroller 1024kB FLASH, 144-Pin LQFP
- Renesas Electronics R7FA6M1AD3CFP#AA0 RA6M1 Microcontroller 512kB FLASH, 100-Pin LQFP
- Renesas Electronics R7FS5D37A3A01CFP#AA0 S5D3 Microcontroller 512kB FLASH, 100-Pin LQFP
- Renesas Electronics R7FA6M3AF3CFP#AA0 RA6M3 Microcontroller 1024kB FLASH, 100-Pin LQFP
- Renesas Electronics R7FA6M3AF3CFC#AA0 RA6M3 Microcontroller 1024kB FLASH, 176-Pin LQFP
- Renesas Electronics R7FA6M3AF3CFB#AA0 RA6M3 Microcontroller 1024kB FLASH, 144-Pin LQFP
