Microchip dsPIC33CK32MC005-I/PT dsPIC33CK CPU, dsPIC33CK Microcontroller, 100 MHz, 32kB FLASH, 48-Pin TQFP

Bulk discount available
View bulk pricing options

Subtotal (1 bag of 5 units)*

£3.22

(exc. VAT)

£3.87

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1,000 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Bag*
5 - 45£0.644£3.22
50 - 245£0.632£3.16
250 - 495£0.612£3.06
500 +£0.574£2.87

*price indicative

RS Stock No.:
907-044
Mfr. Part No.:
dsPIC33CK32MC005-I/PT
Brand:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Product Type

Microcontroller

Series

dsPIC33CK

Package Type

TQFP

Mount Type

Surface Mount

Pin Count

48

Device Core

dsPIC33CK CPU

Interface Type

CAN FD

Program Memory Size

32kB

DACs

1

Maximum Clock Frequency

100MHz

RAM Size

8kB

Maximum Supply Voltage

3.6V

Analogue Comparators

1

Number of Programmable I/Os

39

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

125°C

Standards/Approvals

RoHS

Width

7mm

Height

1mm

Length

7mm

Minimum Supply Voltage

3V

Program Memory Type

FLASH

Automotive Standard

No

The Microchip digital signal controller designed for high-speed performance with flexible data handling capabilities, designed to meet various embedded systems requirements efficiently.

Operates at 32 to 100 MIPS with a 16-bit CPU for enhanced processing

Features a high-speed 12-bit ADC with up to 2 Msps conversion rate

Includes 48 KB of program memory and 8 KB of data RAM for versatile application support

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy