dsPIC33CK32MC005-E/PT Microchip dsPIC33CK, 16 bit Digital Signal Processor 100 MHz 32kB FLASH 48-Pin TQFP

Image representative of range

Subtotal (1 box of 1000 units)*

£595.95

(exc. VAT)

£715.14

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Box*
1 +£595.95£595,950.00

*price indicative

RS Stock No.:
916-659
Mfr. Part No.:
dsPIC33CK32MC005-E/PT
Brand:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Maximum Clock Frequency

100MHz

Product Type

Digital Signal Processor

Series

dsPIC33CK

Device Million Instructions per Second

100MIPS

Data Bus Width

16bit

RAM Size

16bit

Core

dsPIC33CK

Instruction Set Architecture

Modified Harvard

Interface Type

I2C

Program Memory Size

32kB

Program Memory Type

FLASH

Minimum Supply Voltage

3V

Mount Type

Surface Mount

Maximum Supply Voltage

3.6V

Number of PWM Channels

8

Minimum Operating Temperature

-40°C

Number of ADCs

1

Package Type

TQFP

Pin Count

48

Maximum Operating Temperature

125°C

Length

7mm

Width

7mm

Standards/Approvals

RoHS

Height

1mm

Number of Timers

9

PWM Resolution

2ns

Number of PWM Units

4

ADC Channels

15

Timer Resolution

16bit

Number of Cores

1

Automotive Standard

AEC-Q100 Rev G Grade 1

ADC Resolution

12bit

The Microchip digital signal controller is engineered for high-speed control applications, integrating Advanced PWM and analogue features for superior system performance.

Offers 32 Kbytes of Flash memory for efficient coding

Integrates a high-speed 12-bit ADC with a 2 Msps conversion rate

Features programmable low-power management modes for enhanced energy efficiency

Includes multiple communication interfaces such as UART and SPI for versatile connectivity

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy