dsPIC33CK64MC005T-I/PT Microchip dsPIC33CK, 16 bit Digital Signal Processor 100 MHz 64kB FLASH 48-Pin TQFP

Image representative of range

Subtotal (1 reel of 1600 units)*

£864.13

(exc. VAT)

£1,036.96

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 01 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
1 +£864.13£1,382,608.00

*price indicative

RS Stock No.:
916-666
Mfr. Part No.:
dsPIC33CK64MC005T-I/PT
Brand:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Maximum Clock Frequency

100MHz

Product Type

Digital Signal Processor

Series

dsPIC33CK

Device Million Instructions per Second

100MIPS

Data Bus Width

16bit

RAM Size

16bit

Core

dsPIC33CK

Instruction Set Architecture

Modified Harvard

Interface Type

I2C

Program Memory Size

64kB

Program Memory Type

FLASH

Minimum Supply Voltage

3V

Maximum Supply Voltage

3.6V

Mount Type

Surface Mount

Minimum Operating Temperature

-40°C

Package Type

TQFP

Number of PWM Channels

8

Number of ADCs

1

Pin Count

48

Maximum Operating Temperature

85°C

Width

7mm

Standards/Approvals

RoHS

Length

7mm

Height

1mm

Automotive Standard

AEC-Q100 Rev G Grade 1

Timer Resolution

16bit

PWM Resolution

2ns

Number of PWM Units

4

ADC Channels

15

ADC Resolution

12bit

Number of Cores

1

Number of Timers

9

The Microchip 16-bit digital signal controller designed for high-speed applications, enabling Advanced control in various embedded systems. It excels in motor control, digital signal processing, and efficient data handling.

Operates at 3V to 3.6V with a temperature range of -40°C to +125°C

Features high-speed PWM with up to 2ns resolution for precise motor control

Includes a high-speed 12-bit ADC capable of 2 Msps conversion rate across 20 channels

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy