dsPIC33CK256MC006T-I/PT Microchip dsPIC33CK, 16 bit Digital Signal Processor 100 MHz 256kB FLASH 64-Pin TQFP

Image representative of range

Subtotal (1 reel of 1200 units)*

£826.80

(exc. VAT)

£992.40

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 11 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
1200 +£0.689£826.80

*price indicative

RS Stock No.:
916-685
Mfr. Part No.:
dsPIC33CK256MC006T-I/PT
Brand:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Product Type

Digital Signal Processor

Maximum Clock Frequency

100MHz

Series

dsPIC33CK

Device Million Instructions per Second

100MIPS

Data Bus Width

16bit

RAM Size

16bit

Core

dsPIC33CK

Instruction Set Architecture

Modified Harvard

Interface Type

I2C

Program Memory Size

256kB

Program Memory Type

FLASH

Minimum Supply Voltage

3V

Mount Type

Surface Mount

Maximum Supply Voltage

3.6V

Number of PWM Channels

8

Number of ADCs

1

Minimum Operating Temperature

-40°C

Package Type

TQFP

Maximum Operating Temperature

85°C

Pin Count

64

Width

10mm

Standards/Approvals

RoHS

Length

10mm

Height

1mm

ADC Channels

20

Number of PWM Units

4

Number of Cores

1

Timer Resolution

16bit

PWM Resolution

2ns

Automotive Standard

AEC-Q100 Rev G Grade 1

Number of Timers

9

ADC Resolution

12bit

COO (Country of Origin):
TH
The Microchip microcontroller is a high-performance embedded solution designed for complex applications. It excels in demanding environments with its robust architecture and Advanced processing capabilities, suitable for motor control, power management, and communication tasks.

Operates within a voltage range of 3V to 3.6V and temperature range of -40°C to +125°C

Offers up to 100 MIPS processing speed with a 16-bit CPU architecture for efficient computation

Includes up to 256 Kbytes of Program Flash memory and features Advanced error correction

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy