Microchip dsPIC33CK64MC005-I/PT dsPIC33CK CPU, dsPIC33CK Microcontroller, 100 MHz, 64kB FLASH, 48-Pin TQFP
- RS Stock No.:
- 907-048
- Mfr. Part No.:
- dsPIC33CK64MC005-I/PT
- Brand:
- Microchip
Get a bulk buy discount
Add 50 more to save 1%
View bulk pricing optionsSubtotal (1 bag of 5 units)*
£3.34
(exc. VAT)
£4.01
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 1,000 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* | Saving |
|---|---|---|---|
| 5 - 45 | £0.668 | £3.34 | - |
| 50 - 245 | £0.656 | £3.28 | 1% |
| 250 - 495 | £0.634 | £3.17 | 5% |
| 500 + | £0.594 | £2.97 | 11% |
*price indicative
- RS Stock No.:
- 907-048
- Mfr. Part No.:
- dsPIC33CK64MC005-I/PT
- Brand:
- Microchip
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Series | dsPIC33CK | |
| Product Type | Microcontroller | |
| Package Type | TQFP | |
| Mount Type | Surface Mount | |
| Pin Count | 48 | |
| Device Core | dsPIC33CK CPU | |
| Interface Type | CAN FD | |
| Program Memory Size | 64kB | |
| DACs | 1 | |
| Maximum Clock Frequency | 100MHz | |
| RAM Size | 8kB | |
| Maximum Supply Voltage | 3.6V | |
| Analogue Comparators | 1 | |
| Minimum Operating Temperature | -40°C | |
| Number of Programmable I/Os | 39 | |
| Maximum Operating Temperature | 125°C | |
| Width | 7mm | |
| Standards/Approvals | RoHS | |
| Length | 7mm | |
| Height | 1mm | |
| Minimum Supply Voltage | 3V | |
| Automotive Standard | No | |
| Program Memory Type | FLASH | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Series dsPIC33CK | ||
Product Type Microcontroller | ||
Package Type TQFP | ||
Mount Type Surface Mount | ||
Pin Count 48 | ||
Device Core dsPIC33CK CPU | ||
Interface Type CAN FD | ||
Program Memory Size 64kB | ||
DACs 1 | ||
Maximum Clock Frequency 100MHz | ||
RAM Size 8kB | ||
Maximum Supply Voltage 3.6V | ||
Analogue Comparators 1 | ||
Minimum Operating Temperature -40°C | ||
Number of Programmable I/Os 39 | ||
Maximum Operating Temperature 125°C | ||
Width 7mm | ||
Standards/Approvals RoHS | ||
Length 7mm | ||
Height 1mm | ||
Minimum Supply Voltage 3V | ||
Automotive Standard No | ||
Program Memory Type FLASH | ||
The Microchip digital signal controller offers high-speed performance with Advanced control features, Ideal for a variety of embedded applications requiring precise signal processing.
Operates at 3V to 3.6V with a temperature range of -40°C to +125°C
Includes a 32-bit multiply support and fast 6-cycle divide
Equipped with high-speed 12-bit ADC with up to 20 input channels
Features integrated power management modes for enhanced efficiency
Offers multiple communication interfaces including UART and SPI
Related links
- Microchip dsPIC33CK128MC005-I/PT dsPIC33CK CPU 100 MHz 48-Pin TQFP
- Microchip dsPIC33CK256MC005-I/PT dsPIC33CK CPU 100 MHz 48-Pin TQFP
- Microchip dsPIC33CK32MC005-I/PT dsPIC33CK CPU 100 MHz 48-Pin TQFP
- Microchip dsPIC33CK256MC006-I/PT dsPIC33CK CPU 100 MHz 64-Pin TQFP
- Microchip dsPIC33CK128MC006-I/PT dsPIC33CK CPU 100 MHz 64-Pin TQFP
- Microchip dsPIC33CK64MC002-I/SS dsPIC33CK CPU 100 MHz 28-Pin SSOP
- Microchip dsPIC33CK64MC003-I/M5 dsPIC33CK CPU 100 MHz 36-Pin UQFN
- Microchip DSPIC33CK256MP506-I/PT dsPIC33CK CPU Microprocessor dsPIC33CK256MP508 FAMILY 16 bit CISC 100 MHz 64-Pin TQFP
