Microchip dsPIC33CK128MC006-I/PT dsPIC33CK CPU, dsPIC33CK Microcontroller, 100 MHz, 128kB FLASH, 64-Pin TQFP

Bulk discount available
View bulk pricing options

Subtotal (1 bag of 5 units)*

£4.16

(exc. VAT)

£4.99

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 800 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Bag*
5 - 45£0.832£4.16
50 - 245£0.816£4.08
250 - 495£0.79£3.95
500 +£0.742£3.71

*price indicative

RS Stock No.:
907-037
Mfr. Part No.:
dsPIC33CK128MC006-I/PT
Brand:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Series

dsPIC33CK

Product Type

Microcontroller

Package Type

TQFP

Mount Type

Surface Mount

Pin Count

64

Device Core

dsPIC33CK CPU

Program Memory Size

128kB

Interface Type

CAN FD

DACs

1

Maximum Clock Frequency

100MHz

RAM Size

16kB

Maximum Supply Voltage

3.6V

Number of Programmable I/Os

53

Minimum Operating Temperature

-40°C

Analogue Comparators

1

Maximum Operating Temperature

125°C

Length

10mm

Height

1mm

Standards/Approvals

RoHS

Width

10mm

Minimum Supply Voltage

3V

Program Memory Type

FLASH

Automotive Standard

No

COO (Country of Origin):
TH
The Microchip digital signal controller offers high-speed PWM and Advanced communication interfaces, Ideal for complex motor control applications and other demanding tasks requiring efficient performance across diverse conditions.

Operates efficiently from 3V to 3.6V, with a temperature range of -40°C to +125°C

Features a 16-bit CPU with 128Kbytes of Program Flash and 8Kbytes of Data RAM

Includes flexible PWM configuration with up to 2 ns resolution for precise control

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy