ZF Lever Micro Switch, Solder Terminal, 3A, 250 V ac, 30 V dc, SPDT, IP40

Image representative of range

Subtotal (1 bag of 5 units)*

£9.16

(exc. VAT)

£10.99

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 20 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +£9.16£1.832

*price indicative

RS Stock No.:
928-708
Mfr. Part No.:
DGE3-E5LC
Brand:
ZF
Find similar products by selecting one or more attributes.
Select all

Brand

ZF

Actuator Type

Lever

Product Type

Micro Switch

Terminal Type

Solder

Switch Contact Current

3A

Housing Material

PBT

Contact Configuration

SPDT

IP Rating

IP40

Operating Force

140cN

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

125°C

Contact AC Voltage

250V ac

Contact DC Voltage

30V dc

Microswitch Type

Subminiature

Standards/Approvals

UL 61058-1

Hazardous Area Certification

No

Depth

5.8mm

Length

12.8mm

Width

6.6mm

Series

DG

COO (Country of Origin):
HK
The ZF sub-subminiature switch offers exceptional reliability and Compact design, perfect for high-density applications. It ensures accurate operation with a mechanical life exceeding one million operations, making it suitable for rigorous environments.

Extremely Compact dimensions of just 12.8 x 5.8 x 6.6 mm

Available with or without an auxiliary actuator for flexible integration

High breaking capacity supports small currents up to 3 A at 250 VAC

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy