Cornell-Dubilier 100 pF Capacitor 500V 5 % Tolerance, CD10 Radial
- RS Stock No.:
- 787-711
- Mfr. Part No.:
- CD10FD101JO3F
- Brand:
- Cornell-Dubilier
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 787-711
- Mfr. Part No.:
- CD10FD101JO3F
- Brand:
- Cornell-Dubilier
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Cornell-Dubilier | |
| Product Type | Capacitor | |
| Series | CD10 | |
| Capacitance | 100pF | |
| Voltage | 500V | |
| Packaging | Reel | |
| Lead Pitch | 3.6mm | |
| Construction | Radial | |
| Tolerance | 5 % | |
| Pin Count | 2 | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 150°C | |
| Width | 5.1mm | |
| Standards/Approvals | IEC 695-2-2 | |
| Length | 9.4mm | |
| Height | 8.9mm | |
| Terminal Type | Solder | |
| Select all | ||
|---|---|---|
Brand Cornell-Dubilier | ||
Product Type Capacitor | ||
Series CD10 | ||
Capacitance 100pF | ||
Voltage 500V | ||
Packaging Reel | ||
Lead Pitch 3.6mm | ||
Construction Radial | ||
Tolerance 5 % | ||
Pin Count 2 | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 150°C | ||
Width 5.1mm | ||
Standards/Approvals IEC 695-2-2 | ||
Length 9.4mm | ||
Height 8.9mm | ||
Terminal Type Solder | ||
- COO (Country of Origin):
- MX
The Cornell-Dubilier mica capacitor is designed for applications requiring precision and stability. Its robust construction ensures reliable operation within specified voltage and temperature limits, making it suitable for demanding environments.
High voltage tolerance up to 1000 Vdc enhances operational reliability
Compact dimensions facilitate integration into various designs
Detailed specifications ensure compliance with industry standards
Temperature stability maintains performance across a wide range
Related links
- Cornell-Dubilier 50 pF Capacitor 500V 5 % Tolerance, CD10 Radial
- Cornell-Dubilier 100 pF Mica Capacitor 500V dc ±5 % Tolerance, CD15 Flat
- Cornell-Dubilier 100 pF Capacitor 100V 5 % Tolerance, MC12 Radial
- Cornell-Dubilier 150 pF Capacitor 500V 5 % Tolerance, MC12 Radial
- Cornell-Dubilier 391 pF Capacitor 500V 5 % Tolerance, CM05 Radial
- Cornell-Dubilier 390 pF Capacitor 500V 5 % Tolerance, MC18 Radial
- Cornell-Dubilier 100 pF Mica Capacitor 500V ±1 % Tolerance, CD15 Flat
- Cornell-Dubilier 200 pF Mica Capacitor 500V ±5 % Tolerance, CD15 Flat
