Cornell-Dubilier 391 pF Capacitor 500V 5 % Tolerance, CM05 Radial
- RS Stock No.:
- 799-149
- Mfr. Part No.:
- CM05FD391JO3
- Brand:
- Cornell-Dubilier
Bulk discount available
View bulk pricing optionsSubtotal (1 bag of 20 units)*
£267.34
(exc. VAT)
£320.80
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 20 - 80 | £13.367 | £267.34 |
| 100 + | £12.966 | £259.32 |
*price indicative
- RS Stock No.:
- 799-149
- Mfr. Part No.:
- CM05FD391JO3
- Brand:
- Cornell-Dubilier
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Cornell-Dubilier | |
| Series | CM05 | |
| Product Type | Capacitor | |
| Capacitance | 391pF | |
| Voltage | 500V | |
| Packaging | Reel | |
| Lead Pitch | 16mm | |
| Construction | Radial | |
| Tolerance | 5 % | |
| Minimum Operating Temperature | -55°C | |
| Pin Count | 2 | |
| Maximum Operating Temperature | 125°C | |
| Terminal Type | Solder | |
| Select all | ||
|---|---|---|
Brand Cornell-Dubilier | ||
Series CM05 | ||
Product Type Capacitor | ||
Capacitance 391pF | ||
Voltage 500V | ||
Packaging Reel | ||
Lead Pitch 16mm | ||
Construction Radial | ||
Tolerance 5 % | ||
Minimum Operating Temperature -55°C | ||
Pin Count 2 | ||
Maximum Operating Temperature 125°C | ||
Terminal Type Solder | ||
- COO (Country of Origin):
- MX
The Cornell-Dubilier radial-leaded dipped mica capacitor is designed for reliable performance in a variety of applications. Its precision construction ensures excellent stability and low drift across temperature ranges.
RoHS compliant for environmentally friendly options
Available in various capacitance values, ensuring flexibility
Standard tolerance optimises reliability for differing capacitance ranges
Constructed to withstand harsh operating conditions
Related links
- Cornell-Dubilier 50 pF Capacitor 500V 5 % Tolerance, CD10 Radial
- Cornell-Dubilier 100 pF Capacitor 500V 5 % Tolerance, CD10 Radial
- Cornell-Dubilier 390 pF Capacitor 500V 5 % Tolerance, MC18 Radial
- Cornell-Dubilier 150 pF Capacitor 500V 5 % Tolerance, MC12 Radial
- Cornell-Dubilier 270 pF Mica Capacitor 500V ±5 % Tolerance, CD15 Flat
- Cornell-Dubilier 200 pF Mica Capacitor 500V ±5 % Tolerance, CD15 Flat
- Cornell-Dubilier 150 pF Mica Capacitor 500V ±5 % Tolerance, CD15 Flat
- Cornell-Dubilier 120 pF Mica Capacitor 500V ±5 % Tolerance, CD15 Flat
