Cornell-Dubilier 100 pF Capacitor 100V 5 % Tolerance, MC12 Radial
- RS Stock No.:
- 785-334
- Mfr. Part No.:
- MC12FA101J-TF
- Brand:
- Cornell-Dubilier
Image representative of range
Subtotal (1 tape of 3000 units)*
£7,425.00
(exc. VAT)
£8,910.00
(inc. VAT)
FREE delivery for orders over £60.00
New product - Preorder today
- Shipping from 07 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* |
|---|---|---|
| 3000 + | £2.475 | £7,425.00 |
*price indicative
- RS Stock No.:
- 785-334
- Mfr. Part No.:
- MC12FA101J-TF
- Brand:
- Cornell-Dubilier
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Cornell-Dubilier | |
| Series | MC12 | |
| Product Type | Capacitor | |
| Capacitance | 100pF | |
| Voltage | 100V | |
| Packaging | Tape & Reel | |
| Lead Pitch | 1.1mm | |
| Construction | Radial | |
| Tolerance | 5 % | |
| Maximum Operating Temperature | 125°C | |
| Pin Count | 2 | |
| Minimum Operating Temperature | -55°C | |
| Height | 2mm | |
| Length | 3.2mm | |
| Width | 2.5mm | |
| Standards/Approvals | RoHS | |
| Package/Case | 1210 | |
| Terminal Type | Solder | |
| Select all | ||
|---|---|---|
Brand Cornell-Dubilier | ||
Series MC12 | ||
Product Type Capacitor | ||
Capacitance 100pF | ||
Voltage 100V | ||
Packaging Tape & Reel | ||
Lead Pitch 1.1mm | ||
Construction Radial | ||
Tolerance 5 % | ||
Maximum Operating Temperature 125°C | ||
Pin Count 2 | ||
Minimum Operating Temperature -55°C | ||
Height 2mm | ||
Length 3.2mm | ||
Width 2.5mm | ||
Standards/Approvals RoHS | ||
Package/Case 1210 | ||
Terminal Type Solder | ||
- COO (Country of Origin):
- JP
The Cornell-Dubilier multilayer RF capacitor delivers functionality for demanding applications, featuring a robust natural mica dielectric suitable for high-frequency utilization without cracking. Its configuration ensures exceptional compatibility with FR4 boards.
Offers a temperature range of -55 ºC to +125 ºC
Rated voltage of 500 Vdc ensures reliability in various circuits
Capacitance range spans from 100 pF to 1000 pF, accommodating diverse needs
Designed for excellent Q factor performance at UHF/VHF frequencies
Minimises thermal cracking, enhancing durability during operation
Related links
- Cornell-Dubilier 47 pF Capacitor 100V 5 % Tolerance, MC12 Radial
- Cornell-Dubilier 150 pF Capacitor 500V 5 % Tolerance, MC12 Radial
- Cornell-Dubilier 100 pF Capacitor 500V 5 % Tolerance, CD10 Radial
- Cornell-Dubilier 100 pF Mica Capacitor 500V dc ±5 % Tolerance, CD15 Flat
- Cornell-Dubilier 100 pF Mica Capacitor 500V ±1 % Tolerance, CD15 Flat
- Cornell-Dubilier 50 pF Capacitor 500V 5 % Tolerance, CD10 Radial
- Cornell-Dubilier 391 pF Capacitor 500V 5 % Tolerance, CM05 Radial
- Cornell-Dubilier 680 pF Capacitor 1kV 5 % Tolerance, MC22 Radial
