Abracon 25 MHz Oscillator, 4-Pin SMD ±10 ppm ASEMB-25.000MHZ-LY-T
- RS Stock No.:
- 898-777
- Mfr. Part No.:
- ASEMB-25.000MHZ-LY-T
- Brand:
- Abracon
Bulk discount available
View bulk pricing optionsSubtotal (1 tape of 2 units)*
£6.20
(exc. VAT)
£7.44
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 03 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* |
|---|---|---|
| 2 - 18 | £3.10 | £6.20 |
| 20 - 98 | £2.73 | £5.46 |
| 100 - 198 | £2.45 | £4.90 |
| 200 + | £2.105 | £4.21 |
*price indicative
- RS Stock No.:
- 898-777
- Mfr. Part No.:
- ASEMB-25.000MHZ-LY-T
- Brand:
- Abracon
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Abracon | |
| Product Type | Oscillator | |
| Maximum Output Frequency | 25MHz | |
| Frequency Stability | ±10 ppm | |
| Packaging | Tape & Reel | |
| Output Level | CMOS | |
| Mount Type | Surface Mount | |
| Package Type | SMD | |
| Pin Count | 4 | |
| Maximum Operating Supply Voltage | 3.3V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | RoHS | |
| Width | 2.5mm | |
| Minimum Operating Supply Voltage | 1.8V | |
| Series | ASEMB | |
| Height | 850μm | |
| Length | 3.2mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Abracon | ||
Product Type Oscillator | ||
Maximum Output Frequency 25MHz | ||
Frequency Stability ±10 ppm | ||
Packaging Tape & Reel | ||
Output Level CMOS | ||
Mount Type Surface Mount | ||
Package Type SMD | ||
Pin Count 4 | ||
Maximum Operating Supply Voltage 3.3V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals RoHS | ||
Width 2.5mm | ||
Minimum Operating Supply Voltage 1.8V | ||
Series ASEMB | ||
Height 850μm | ||
Length 3.2mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- TH
The Abracon programmable MEMS oscillator offers precise frequency generation, delivering reliable performance in Compact environments. Designed for low power consumption and exceptional stability, its a versatile solution for various electronic applications.
Low power consumption ensures efficient operation
Exceptional stability of +/- 10ppm over a wide temperature range
Compact QFN plastic packaging optimises space in design
REACH/RoHS II compliance supports environmentally friendly applications
Versatile supply voltage range of 1.8V to 3.3V accommodates diverse systems
Related links
- Abracon 25 MHz Oscillator, 4-Pin SMD ±10 ppm ASDMB-25.000MHZ-XY-T
- Abracon 25 MHz MEMS Oscillator, 4-Pin QFN ±10 ppm ASDMB-25.000MHZ-LY-T
- Abracon 25 MHz MEMS Oscillator, 4-Pin QFN ±10 ppm
- Abracon 25 MHz MEMS Oscillator, 4-Pin QFN ±10 ppm ASEMB-25.000MHZ-XY-T
- Abracon 25 MHz MEMS Oscillator, 4-Pin QFN ±50 ppm ASEMB-25.000MHZ-LC-T
- Abracon 50 MHz MEMS Oscillator, 4-Pin QFN ±10 ppm
- Abracon 33.333 MHz MEMS Oscillator, 4-Pin QFN ±10 ppm
- Abracon 8 MHz MEMS Oscillator, 4-Pin QFN ±10 ppm
