Abracon 25 MHz Oscillator, 4-Pin SMD ±10 ppm ASDMB-25.000MHZ-XY-T

Bulk discount available
View bulk pricing options

Subtotal (1 tape of 2 units)*

£6.26

(exc. VAT)

£7.52

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 03 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tape*
2 - 18£3.13£6.26
20 - 98£2.755£5.51
100 - 198£2.475£4.95
200 +£2.125£4.25

*price indicative

Packaging Options:
RS Stock No.:
898-769
Mfr. Part No.:
ASDMB-25.000MHZ-XY-T
Brand:
Abracon
Find similar products by selecting one or more attributes.
Select all

Brand

Abracon

Product Type

Oscillator

Maximum Output Frequency

25MHz

Frequency Stability

±10 ppm

Output Level

CMOS

Packaging

Tape & Reel

Mount Type

Surface Mount

Package Type

SMD

Pin Count

4

Maximum Operating Supply Voltage

3.3V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

105°C

Height

850μm

Length

2.5mm

Series

ASDMB

Width

2mm

Standards/Approvals

RoHS

Minimum Operating Supply Voltage

1.8V

Automotive Standard

No

COO (Country of Origin):
TH
The Abracon oscillator is a programmable MEMS device designed for precision timing applications, featuring a Compact SMD package and low power consumption. It delivers excellent stability across a broad frequency range, making it Ideal for various electronic systems.

Programmable frequency range from 1.0 to 150 MHz

Exceptional stability of ±10ppm over temperature from -40 to +105°C

Low profile equipment compatibility with Compact QFN packaging

REACH/RoHS II compliant, ensuring safety and environmental responsibility

Low supply voltage of 1.8V to 3.3V with low power consumption

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy