TE Connectivity 600 μm Pitch 204 Way, Right Angle Surface Mount DDR3 DIMM Socket ,1.5V
- RS Stock No.:
- 467-536
- Distrelec Article No.:
- 304-59-435
- Mfr. Part No.:
- 2013311-1
- Brand:
- TE Connectivity
Subtotal (1 tray of 100 units)*
£162.42
(exc. VAT)
£194.90
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s) | Per Tray | Per unit* |
|---|---|---|
| 1 + | £162.42 | £1.624 |
*price indicative
- RS Stock No.:
- 467-536
- Distrelec Article No.:
- 304-59-435
- Mfr. Part No.:
- 2013311-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | DIMM Socket | |
| Memory Socket Type | DIMM | |
| Orientation | Right Angle | |
| Insertion/Removal Method | Cam-In | |
| Contact Material | Copper Alloy | |
| Contact Plating | Gold Flash | |
| Number of Contacts | 204 | |
| Pitch | 600μm | |
| Mount Type | Surface | |
| Housing Material | High Temperature Thermoplastic | |
| SDRAM Type | DDR3 | |
| Termination Type | Surface Mount | |
| Latching | Yes | |
| Row Spacing | 8.2mm | |
| Standards/Approvals | UL 94 V-0 | |
| Series | RAYCHEM RVS | |
| Voltage | 1.5V | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type DIMM Socket | ||
Memory Socket Type DIMM | ||
Orientation Right Angle | ||
Insertion/Removal Method Cam-In | ||
Contact Material Copper Alloy | ||
Contact Plating Gold Flash | ||
Number of Contacts 204 | ||
Pitch 600μm | ||
Mount Type Surface | ||
Housing Material High Temperature Thermoplastic | ||
SDRAM Type DDR3 | ||
Termination Type Surface Mount | ||
Latching Yes | ||
Row Spacing 8.2mm | ||
Standards/Approvals UL 94 V-0 | ||
Series RAYCHEM RVS | ||
Voltage 1.5V | ||
- COO (Country of Origin):
- CN
The TE Connectivity Semi-hard tray for sockets offers a robust solution for memory integration, ensuring secure assembly and optimal performance. Designed with precision, this innovative component features a right-angle orientation and an impressive stack height of 9.2 mm, making it ideal for space-constrained applications. Its dual-bay configuration and the integrated locking ejector mechanism contribute to seamless installation and operation in various electronic systems. Noteworthy for its compatibility, the product not only supports advanced memory applications but also adheres to essential industry standards, ensuring reliability and longevity. With a focus on high-quality materials and engineering, this component is built to withstand demanding environments while maintaining excellent functionality.
Perfectly designed for double data rate (DDR) memory applications
Offers high-temperature thermoplastic housing to resist thermal stress
Features robust tin-plated latches for enhanced durability
Ensures compatibility with various printed circuit boards for versatile use
Meets stringent UL flammability ratings for safety assurance
Low halogen content demonstrates commitment to environmental standards
Reflow solder capable to 245°C for flexible assembly processes
Packaging quantity of 20 allows for efficient inventory management
Related links
- TE Connectivity 600 μm Pitch 204 Way1.5V
- TE Connectivity 600 μm Pitch 204 Way1.5V, 500mA
- TE Connectivity 600 μm Pitch 204 Way1.5V, 500mA
- TE Connectivity 600 μm Pitch 204 Way1.5V, 5A
- TE Connectivity 600 μm Pitch 204 Way1.5V, 500mA
- TE Connectivity 244 Way1.5V
- TE Connectivity 1 mm Pitch 240 Way1.5V, 500mA
- TE Connectivity 1 mm Pitch 240 Way1.5V, 500mA
