TE Connectivity 1 mm Pitch 240 Way, Vertical Board Mount DDR3 DIMM Socket ,1.5V, 500mA

Subtotal (1 tray of 30 units)*

£175.51

(exc. VAT)

£210.61

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s)
Per Tray
Per unit*
1 +£175.51£5.85

*price indicative

RS Stock No.:
473-011
Distrelec Article No.:
304-59-202
Mfr. Part No.:
1932031-5
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Memory Socket Type

DIMM

Product Type

DIMM Socket

Orientation

Vertical

Insertion/Removal Method

Direct Insert

Contact Material

Copper Alloy

Current

500mA

Contact Plating

Gold Flash

Number of Contacts

240

Pitch

1mm

Mount Type

Board

Housing Material

Nylon

SDRAM Type

DDR3

Minimum Operating Temperature

-55°C

Termination Type

Solder

Maximum Operating Temperature

105°C

Row Spacing

1.9mm

Standards/Approvals

EU RoHS Directive 2011/65/EU, UL 94V-0

Voltage

1.5V

COO (Country of Origin):
CN
The TE Connectivity double data rate (DDR) 3 memory socket is designed for board-to-board applications, featuring a robust construction with a 240-position configuration. The vertical module orientation ensures efficient use of space in various electronic devices. With its through-hole solder termination method, this socket offers a secure and reliable connection ideal for high-performance computing solutions. Developed to meet stringent electrical and mechanical specifications, it is well-suited to meet the demands of modern circuit applications. The innovative design incorporates features that enhance retention and alignment, making it a preferred choice for memory modules in a diverse range of applications.

Offers a circuit application tailored for signal processing

Constructed with high-temperature nylon for durability

Supports an operating temperature range of -55 to 105 °C

Incorporates a brass PCB retention feature for added stability

Delivers a reliable termination method through wave solder capability

Designed with an offset left mating alignment for improved usability

Utilises a standard connector profile that simplifies integration

Equipped with natural latch and housing colours for understated aesthetics

Facilitates a direct insert style for straightforward assembly

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy