TE Connectivity 1 mm Pitch 240 Way, Vertical Board Mount DDR3 DIMM Socket ,1.5V, 750mA
- RS Stock No.:
- 480-038
- Distrelec Article No.:
- 304-62-857
- Mfr. Part No.:
- 1-1932000-0
- Brand:
- TE Connectivity
Subtotal (1 tray of 50 units)*
£195.46
(exc. VAT)
£234.55
(inc. VAT)
FREE delivery for orders over £60.00
- Ready to ship from 22 December 2026
Tray(s) | Per Tray | Per unit* |
|---|---|---|
| 1 + | £195.46 | £3.909 |
*price indicative
- RS Stock No.:
- 480-038
- Distrelec Article No.:
- 304-62-857
- Mfr. Part No.:
- 1-1932000-0
- Brand:
- TE Connectivity
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | DIMM Socket | |
| Memory Socket Type | DIMM | |
| Insertion/Removal Method | Direct Insert | |
| Orientation | Vertical | |
| Contact Material | Copper Alloy | |
| Current | 750mA | |
| Contact Plating | Gold | |
| Number of Contacts | 240 | |
| Pitch | 1mm | |
| Mount Type | Board | |
| Housing Material | Nylon | |
| SDRAM Type | DDR3 | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Solder | |
| Maximum Operating Temperature | 155°C | |
| Row Spacing | 1.9mm | |
| Standards/Approvals | EU RoHS Directive 2011/65/EU Compliant, 2016, China RoHS 2 Directive MIIT Order No 32, EU ELV Directive 2000/53/EC Compliant, UL 94V-0 | |
| Voltage | 1.5V | |
| Series | DDR3 DIMM | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type DIMM Socket | ||
Memory Socket Type DIMM | ||
Insertion/Removal Method Direct Insert | ||
Orientation Vertical | ||
Contact Material Copper Alloy | ||
Current 750mA | ||
Contact Plating Gold | ||
Number of Contacts 240 | ||
Pitch 1mm | ||
Mount Type Board | ||
Housing Material Nylon | ||
SDRAM Type DDR3 | ||
Minimum Operating Temperature -55°C | ||
Termination Type Solder | ||
Maximum Operating Temperature 155°C | ||
Row Spacing 1.9mm | ||
Standards/Approvals EU RoHS Directive 2011/65/EU Compliant, 2016, China RoHS 2 Directive MIIT Order No 32, EU ELV Directive 2000/53/EC Compliant, UL 94V-0 | ||
Voltage 1.5V | ||
Series DDR3 DIMM | ||
- COO (Country of Origin):
- CN
Related links
- TE Connectivity 1 mm Pitch 240 Way1.5V, 750mA
- TE Connectivity 1 mm Pitch 240 Way1.5V, 500mA
- TE Connectivity 1 mm Pitch 240 Way1.5V, 500mA
- Amphenol ICC 1 mm Pitch 240 Way1.5V
- Amphenol ICC 1 mm Pitch 240 Way1.3V
- TE Connectivity 600 μm Pitch 204 Way1.5V, 500mA
- TE Connectivity 600 μm Pitch 204 Way1.5V, 5A
- TE Connectivity 1 mm Pitch 240 Way, Right Angle Socket Mount DDR3 DIMM Socket
