TE Connectivity 6 Way Memory Card Connector, Surface Mount

Subtotal (1 pack of 1400 units)*

£460.58

(exc. VAT)

£552.70

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 19 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£460.58£0.329

*price indicative

RS Stock No.:
476-070
Distrelec Article No.:
304-49-535
Mfr. Part No.:
2-338063-4
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Memory Card Connector

Number of Contacts

6

Orientation

Straight

Termination Type

Surface Mount

Maximum Operating Temperature

260°C

Standards/Approvals

No

COO (Country of Origin):
CN
The TE Connectivity 2.4 SIM module is designed for mobile equipment, offering an efficient solution for connecting SIM cards in various applications. Built with precision, it ensures stable and reliable performance, making it ideal for demanding environments. The compact design allows for easy integration into existing systems, while its robust construction supports longevity in performance. With a keen focus on compliance with international standards, this module not only meets but exceeds expectations for quality and reliability. Its user-friendly nature fosters seamless installation, allowing users to benefit quickly from its advanced capabilities. Whether for telecommunications or embedded systems, this module provides the flexibility and efficiency needed for modern connectivity solutions.

Compact design grants effortless integration into various applications

Robust construction ensures long-lasting durability under demanding conditions

Designed for compliance with international standards, assuring quality and reliability

User-friendly installation process reduces downtime and enhances performance

Optimized for efficient SIM card connectivity across multiple platforms

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy