TE Connectivity, 170 6 Way Normal Insertion Mini SIM Memory Card Connector, Surface Mount

Subtotal (1 reel of 1150 units)*

£1,203.06

(exc. VAT)

£1,443.67

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per unit*
1 +£1,203.06£1.046

*price indicative

RS Stock No.:
468-876
Distrelec Article No.:
304-53-763
Mfr. Part No.:
2-1705300-7
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Memory Card Connector

Card Type

Mini SIM

Insertion/Removal Method

Normal Insertion

Number of Contacts

6

Pitch

2.54mm

Mount Type

Surface

Contact Material

Copper Alloy

Housing Material

Liquid Crystal Polymer

Termination Type

Surface Mount

Maximum Operating Temperature

260°C

Standards/Approvals

UL 94 V-0

Series

170

COO (Country of Origin):
CN
The TE Connectivity SIM connector 5 directional is designed for high efficiency and reliability in various applications. Its compact design allows for optimal use of space on printed circuit boards, while ensuring secure and seamless connections for 2FF mini SIM cards. Boasting a robust construction, this component is well-suited for devices requiring frequent card insertion and removal. The connector's black housing made from liquid crystal polymer not only provides durability but also ensures minimal interference in signal quality. With an impressive durability rating of 5000 cycles, it is engineered to withstand the rigours of everyday usage, making it an ideal choice for modern electronic devices. The thoughtful design features, combined with its compatibility with surface mount termination methods, allow for easy integration into existing systems.

Compact design maximises PCB space utilisation

Durability rating ensures long-lasting performance

Black housing material enhances aesthetic integration

Secure fit for 2FF mini SIM cards delivers reliable connections

Surface mount termination eases installation in manufacturing

Low halogen material content meets environmental standards

Push-pull ejector type simplifies card handling

Voltage and current ratings are tailored for diverse applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy