TE Connectivity, SIM Connectors 6 Way SAM, SIM SIM Card Connector, Surface Mount

Subtotal (1 reel of 3000 units)*

£1,321.44

(exc. VAT)

£1,585.73

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per unit*
1 +£1,321.44£0.44

*price indicative

RS Stock No.:
470-778
Distrelec Article No.:
304-53-890
Mfr. Part No.:
2287217-1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

SIM Card Connector

Card Type

SAM, SIM

Number of Contacts

6

Pitch

2.54mm

Orientation

Straight

Mount Type

Board

Termination Type

Surface Mount

Maximum Operating Temperature

260°C

Standards/Approvals

China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC, EU RoHS 2011/65/EU, 2016

Series

SIM Connectors

COO (Country of Origin):
CN
The TE Connectivity Block SIM connector is designed for side entry applications, offering a reliable interface for signal transmission in various electronic devices. Engineered for precision, it supports a full six positions to accommodate compatible SIM and SAM cards, ensuring efficient performance in any circuit application. Its surface mount termination method promotes seamless integration onto printed circuit boards, making it a preferred choice for modern electronics. Additionally, the connector's low halogen content aligns with environmental compliance standards, making it not only a robust option but also an eco-friendly one. With a mechanical attachment designed for board mounts, this connector excels in providing stability and durability, catering to the demands of contemporary electronic design.

Block design for side entry enhances accessibility during installation

Supports both SIM and SAM cards broadening usability in applications

Designed for signal circuit applications ensuring optimal performance

Surface mount termination allows for quick and efficient PCB integration

Low halogen content meets environmental compliance requirements

Board mount configuration guarantees robust mechanical support

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy