TE Connectivity, SIM Connectors 20 Way SIM SIM Card Connector, Surface Mount
- RS Stock No.:
- 481-334
- Distrelec Article No.:
- 304-53-892
- Mfr. Part No.:
- 2295782-1
- Brand:
- TE Connectivity
Subtotal (1 reel of 900 units)*
£1,350.36
(exc. VAT)
£1,620.43
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | £1,350.36 | £1.50 |
*price indicative
- RS Stock No.:
- 481-334
- Distrelec Article No.:
- 304-53-892
- Mfr. Part No.:
- 2295782-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Card Type | SIM | |
| Product Type | SIM Card Connector | |
| Number of Contacts | 20 | |
| Pitch | 2.54mm | |
| Orientation | Straight | |
| Mount Type | Board | |
| Termination Type | Surface Mount | |
| Standards/Approvals | EU RoHS 2011/65/EU, China RoHS 2 MIIT Order No 32, 2016, EU ELV 2000/53/EC | |
| Series | SIM Connectors | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Card Type SIM | ||
Product Type SIM Card Connector | ||
Number of Contacts 20 | ||
Pitch 2.54mm | ||
Orientation Straight | ||
Mount Type Board | ||
Termination Type Surface Mount | ||
Standards/Approvals EU RoHS 2011/65/EU, China RoHS 2 MIIT Order No 32, 2016, EU ELV 2000/53/EC | ||
Series SIM Connectors | ||
- COO (Country of Origin):
- US
The TE Connectivity advanced connector solution is designed to ensure robust performance in various applications, enhancing the efficiency of your electronic systems. The product features a streamlined design that accommodates a pin-push compatible card with ease. Built with a reliable PCB surface mount termination method, it guarantees dependable connections, vital for signal circuit applications. The connector supports a substantial number of positions, facilitating seamless integration while maintaining a compact footprint. With compliance to multiple directives, this connector not only delivers technical excellence but also meets regulatory standards, making it a prudent choice for manufacturers focused on quality and sustainability.
Robust design for optimal signal performance
Streamlined form-factor tailored for space-constrained environments
High reliability with consistent PCB mounting capabilities
Multiple compliance certifications, ensuring regulatory adherence
Facilitates easy integration with a variety of electronic devices
Related links
- TE Connectivity SIM SIM Card Connector, Surface Mount
- TE Connectivity 2 Way SIM SIM Card Connector, Surface Mount
- TE Connectivity Surface Mount
- Yamaichi Solder
- TE Connectivity 8 Way SAM Solder
- TE Connectivity 6 Way Push-Push SIM Memory Card Connector, Solder
- TE Connectivity 8 Way Push Pull SIM Memory Card Connector, Solder
- Amphenol ICC Surface Mount
