Festo VABX series Sub Base, VABX-A-P-BV-BH-B
- RS Stock No.:
- 351-326
- Mfr. Part No.:
- VABX-A-P-BV-BH-B
- Brand:
- Festo
Subtotal (1 unit)*
£27.97
(exc. VAT)
£33.56
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 26 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £27.97 |
*price indicative
- RS Stock No.:
- 351-326
- Mfr. Part No.:
- VABX-A-P-BV-BH-B
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Manufacturer Series | VABX | |
| Type | Manifold Sub-base | |
| Model Number | VABX-A-P-BV-BH-B | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Manufacturer Series VABX | ||
Type Manifold Sub-base | ||
Model Number VABX-A-P-BV-BH-B | ||
- COO (Country of Origin):
- DE
The Festo manifold sub-base is designed to deliver exceptional performance in various pneumatic applications. Engineered for reliability and efficiency, it seamlessly integrates with valve terminals, providing flexibility in installation and operation. Constructed to withstand the rigours of operation, including vibration and shock, this sub-base ensures durability across a range of environments. Its compact size allows for versatility in system design, while its compatibility with standard cartridges expands its usability. Enhance your automation solutions with a robust component that meets both operational demands and international compliance standards.
Compact dimensions improve installation flexibility and efficiency
Vibration and shock resistance ensures reliability in demanding conditions
Integrated electrical interlinking module simplifies connectivity
Suitable for vacuum applications enhancing versatility
Pollution degree rating of 2 assures performance in challenging environments
Corrosion resistance class of Moderate to withstand harsher conditions
Compatible with multiple valve positions allowing for diverse configurations
Vibration and shock resistance ensures reliability in demanding conditions
Integrated electrical interlinking module simplifies connectivity
Suitable for vacuum applications enhancing versatility
Pollution degree rating of 2 assures performance in challenging environments
Corrosion resistance class of Moderate to withstand harsher conditions
Compatible with multiple valve positions allowing for diverse configurations
Related links
- Festo VABX series Sub Base, VABX-A-P-BV-BH-G
- Festo VABX series Sub Base, VABX-A-P-BV-BH-RVBBBB
- Festo VABX series Sub Base, VABX-A-P-BV-BH-RVGGGG
- Festo VABX series Sub Base, VABX-A-P-BV-AH-RVAAAA
- Festo VABX series Sub Base, VABX-A-P-BV-AH-A
- Festo VABX series Sub Base, VABX-A-P-BV-AH-RVFFFF
- Festo VABX series Sub Base, VABX-A-P-BV-AH-F
- Festo VABX series Sub Base, VABX-A-ER-E12-JHTH-XR
