Festo VABX series Sub Base, VABX-A-P-BV-AH-A
- RS Stock No.:
- 342-675
- Mfr. Part No.:
- VABX-A-P-BV-AH-A
- Brand:
- Festo
Subtotal (1 unit)*
£26.59
(exc. VAT)
£31.91
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 25 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £26.59 |
*price indicative
- RS Stock No.:
- 342-675
- Mfr. Part No.:
- VABX-A-P-BV-AH-A
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Manufacturer Series | VABX | |
| Type | Manifold Sub-base | |
| Model Number | VABX-A-P-BV-AH-A | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Manufacturer Series VABX | ||
Type Manifold Sub-base | ||
Model Number VABX-A-P-BV-AH-A | ||
- COO (Country of Origin):
- DE
The Festo Manifold sub base exemplifies precision engineering, designed to support a robust and efficient pneumatic system. With its compact dimensions and lightweight build, it seamlessly integrates into various industrial applications. The incorporation of an electrical interlinking module enhances operational efficiency, allowing for a maximum of two valve coils and one valve position. Built for durability, this solution is compliant with both the EU EMC and RoHS directives, ensuring it meets rigorous safety and environmental standards. Its corrosion resistance and IP65 rating render it suitable for challenging environments, making it an ideal choice for those requiring reliability and versatility in their pneumatic operations.
Reversible flow direction for adaptable application
Lightweight design ensures easy installation and reduced system load
Integrated multi pin plug for straightforward electrical connections
Corrosion resistant materials enhance longevity in demanding conditions
Pollution degree rating of 2 safeguards against operational failure
Lightweight design ensures easy installation and reduced system load
Integrated multi pin plug for straightforward electrical connections
Corrosion resistant materials enhance longevity in demanding conditions
Pollution degree rating of 2 safeguards against operational failure
Related links
- Festo VABX series Sub Base, VABX-A-P-BV-AH-RVAAAA
- Festo VABX series Sub Base, VABX-A-P-BV-AH-RVFFFF
- Festo VABX series Sub Base, VABX-A-P-BV-AH-F
- Festo VABX series Sub Base, VABX-A-P-BV-BH-G
- Festo VABX series Sub Base, VABX-A-P-BV-BH-B
- Festo VABX series Sub Base, VABX-A-P-BV-BH-RVBBBB
- Festo VABX series Sub Base, VABX-A-P-BV-BH-RVGGGG
- Festo VABX series Sub Base, VABX-A-P-BU-12-SHUH-U
