Festo VABX series Sub Base, VABX-A-P-BV-AH-RVAAAA
- RS Stock No.:
- 343-501
- Mfr. Part No.:
- VABX-A-P-BV-AH-RVAAAA
- Brand:
- Festo
Subtotal (1 unit)*
£66.51
(exc. VAT)
£79.81
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 25 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £66.51 |
*price indicative
- RS Stock No.:
- 343-501
- Mfr. Part No.:
- VABX-A-P-BV-AH-RVAAAA
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Manufacturer Series | VABX | |
| Type | Manifold Sub-base | |
| Model Number | VABX-A-P-BV-AH-RVAAAA | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Manufacturer Series VABX | ||
Type Manifold Sub-base | ||
Model Number VABX-A-P-BV-AH-RVAAAA | ||
- COO (Country of Origin):
- DE
The Festo Manifold sub-base represents an innovative solution for controlling pneumatic systems efficiently. Designed to accommodate up to four valve positions, this component excels in versatility while maintaining a compact footprint. With a nominal flow rate of 470 l/min and a robust design tailored for high-stress environments, it ensures reliable operation across varying conditions. Integral features such as electrical interlinking and compatibility with the valve terminal promote seamless integration into existing systems, enhancing operational flexibility. Its durable construction, rated with a pollution degree of 2, suits both transport and industrial applications, ensuring longevity and consistent performance in demanding conditions.
Constructed from corrosion-resistant materials for durability
Compact dimensions ensure easy installation in tight spaces
Robust shock and vibration resistance for reliable performance
IP65 rated, providing protection against dust and water ingress
Compact dimensions ensure easy installation in tight spaces
Robust shock and vibration resistance for reliable performance
IP65 rated, providing protection against dust and water ingress
Related links
- Festo VABX series Sub Base, VABX-A-P-BV-AH-RVFFFF
- Festo VABX series Sub Base, VABX-A-P-BV-AH-F
- Festo VABX series Sub Base, VABX-A-P-BV-AH-A
- Festo VABX series Sub Base, VABX-A-P-BV-BH-G
- Festo VABX series Sub Base, VABX-A-P-BV-BH-B
- Festo VABX series Sub Base, VABX-A-P-BV-BH-RVBBBB
- Festo VABX series Sub Base, VABX-A-P-BV-BH-RVGGGG
- Festo VABX series Sub Base, VABX-A-ER-E12-JHTH-XR
