Festo VABX series Sub Base, VABX-A-P-BV-BH-G
- RS Stock No.:
- 343-503
- Mfr. Part No.:
- VABX-A-P-BV-BH-G
- Brand:
- Festo
Subtotal (1 unit)*
£26.78
(exc. VAT)
£32.14
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 26 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £26.78 |
*price indicative
- RS Stock No.:
- 343-503
- Mfr. Part No.:
- VABX-A-P-BV-BH-G
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Manufacturer Series | VABX | |
| Type | Manifold Sub-base | |
| Model Number | VABX-A-P-BV-BH-G | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Manufacturer Series VABX | ||
Type Manifold Sub-base | ||
Model Number VABX-A-P-BV-BH-G | ||
- COO (Country of Origin):
- DE
The Festo Manifold sub-base is a high-quality component designed to enhance the efficiency and reliability of pneumatic systems. Compact yet powerful, it is engineered to accommodate a maximum of one valve position and one valve coil, offering flexibility for various applications. Its robust design ensures compatibility with the Valve terminal VTUX-A-P, making it a versatile addition to any setup. With advanced features such as vibration and shock resistance, this product is built to withstand challenging environments. The manifold sub-base is not only suitable for vacuum but also supports a nominal flow rate of 690 l/min, making it ideal for demanding automation tasks. With certifications like RCM and CE, it guarantees compliance with international standards, ensuring reliable performance over its operational lifespan.
Compact dimensions ensure easy integration into existing systems
Designed with IP65 protection for superior resistance to dust and moisture
Supports a wide temperature range for versatility in various environments
Multi-pin plug electrical control facilitates seamless connectivity
Manufacturer-certified for compliance with EU RoHS and EMC directives
Designed with IP65 protection for superior resistance to dust and moisture
Supports a wide temperature range for versatility in various environments
Multi-pin plug electrical control facilitates seamless connectivity
Manufacturer-certified for compliance with EU RoHS and EMC directives
Related links
- Festo VABX series Sub Base, VABX-A-P-BV-BH-B
- Festo VABX series Sub Base, VABX-A-P-BV-BH-RVBBBB
- Festo VABX series Sub Base, VABX-A-P-BV-BH-RVGGGG
- Festo VABX series Sub Base, VABX-A-P-BV-AH-RVAAAA
- Festo VABX series Sub Base, VABX-A-P-BV-AH-RVFFFF
- Festo VABX series Sub Base, VABX-A-P-BV-AH-A
- Festo VABX series Sub Base, VABX-A-P-BV-AH-F
- Festo VABX series Sub Base, VABX-A-ER-E12-JHTH-XR
