Festo VABX series Sub Base, VABX-A-P-BV-AH-F
- RS Stock No.:
- 342-197
- Mfr. Part No.:
- VABX-A-P-BV-AH-F
- Brand:
- Festo
Subtotal (1 unit)*
£25.41
(exc. VAT)
£30.49
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 26 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £25.41 |
*price indicative
- RS Stock No.:
- 342-197
- Mfr. Part No.:
- VABX-A-P-BV-AH-F
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Manufacturer Series | VABX | |
| Type | Manifold Sub-base | |
| Model Number | VABX-A-P-BV-AH-F | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Manufacturer Series VABX | ||
Type Manifold Sub-base | ||
Model Number VABX-A-P-BV-AH-F | ||
- COO (Country of Origin):
- DE
The Festo Manifold sub base is meticulously engineered for optimal performance in industrial applications. With its compact dimensions and robust design, it stands out in settings requiring reliability and precision. Its innovative features ensure seamless electrical interlinking, making it a preferred choice for sophisticated systems. Designed to meet stringent international standards, it caters to environments demanding high durability and environmental resilience, integrating smoothly into existing infrastructures while enhancing operational efficiency.
Compact footprint enables installation in tight spaces
Designed for high vibration and shock resistance
Integrated electrical interlinking module for streamlined connectivity
Reversible flow direction allows for versatile usage
Built to withstand moderate corrosion environments
Compatible with valve terminal VTUX A P for enhanced functionality
IP65 protection grade ensures dust and water resistance
Wide operating temperature range for varied applications
Designed for high vibration and shock resistance
Integrated electrical interlinking module for streamlined connectivity
Reversible flow direction allows for versatile usage
Built to withstand moderate corrosion environments
Compatible with valve terminal VTUX A P for enhanced functionality
IP65 protection grade ensures dust and water resistance
Wide operating temperature range for varied applications
Related links
- Festo VABX series Sub Base, VABX-A-P-BV-AH-RVAAAA
- Festo VABX series Sub Base, VABX-A-P-BV-AH-RVFFFF
- Festo VABX series Sub Base, VABX-A-P-BV-AH-A
- Festo VABX series Sub Base, VABX-A-P-BV-BH-G
- Festo VABX series Sub Base, VABX-A-P-BV-BH-B
- Festo VABX series Sub Base, VABX-A-P-BV-BH-RVBBBB
- Festo VABX series Sub Base, VABX-A-P-BV-BH-RVGGGG
- Festo VABX series Sub Base, VABX-A-ER-E12-JHTH-XR
