Festo VABX series Sub Base, VABX-A-P-BV-AH-RVFFFF
- RS Stock No.:
- 343-157
- Mfr. Part No.:
- VABX-A-P-BV-AH-RVFFFF
- Brand:
- Festo
Subtotal (1 unit)*
£61.78
(exc. VAT)
£74.14
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 26 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £61.78 |
*price indicative
- RS Stock No.:
- 343-157
- Mfr. Part No.:
- VABX-A-P-BV-AH-RVFFFF
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Manufacturer Series | VABX | |
| Type | Manifold Sub-base | |
| Model Number | VABX-A-P-BV-AH-RVFFFF | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Manufacturer Series VABX | ||
Type Manifold Sub-base | ||
Model Number VABX-A-P-BV-AH-RVFFFF | ||
- COO (Country of Origin):
- DE
The Festo Manifold Sub-base is engineered for efficiency in modern pneumatic systems, optimising space while enhancing performance. This robust component is designed to accommodate up to four valve positions, ensuring flexible configurations that can adapt to varied operational requirements. Its lightweight yet durable construction allows for reliable functions under moderate corrosion stress, making it ideal for diverse environments. Featuring an integrated electrical interlinking module, this sub-base presents a practical solution for seamless automation. With an IP65 rating, it guarantees protection against dust and water, ensuring longevity and consistent performance in challenging conditions.
Compact design allows for efficient use of space in installations
Integrated multi pin electrical control provides streamlined operation
Reversible flow direction enhances versatility in applications
Compatible with valve terminal VTUX A P for easy integration
Shock and vibration resistance ensures stability in dynamic environments
Designed for ease of mounting with tie rod and through hole options
Rugged materials ensure reliability in harsh conditions
Integrated multi pin electrical control provides streamlined operation
Reversible flow direction enhances versatility in applications
Compatible with valve terminal VTUX A P for easy integration
Shock and vibration resistance ensures stability in dynamic environments
Designed for ease of mounting with tie rod and through hole options
Rugged materials ensure reliability in harsh conditions
Related links
- Festo VABX series Sub Base, VABX-A-P-BV-AH-RVAAAA
- Festo VABX series Sub Base, VABX-A-P-BV-AH-F
- Festo VABX series Sub Base, VABX-A-P-BV-AH-A
- Festo VABX series Sub Base, VABX-A-P-BV-BH-G
- Festo VABX series Sub Base, VABX-A-P-BV-BH-B
- Festo VABX series Sub Base, VABX-A-P-BV-BH-RVBBBB
- Festo VABX series Sub Base, VABX-A-P-BV-BH-RVGGGG
- Festo VABX series Sub Base, VABX-A-ER-E12-JHTH-XR
