RS PRO PVC Label Compressed Air Filter Sign With English Text
- RS Stock No.:
- 806-466
- Brand:
- RS PRO
Subtotal (1 unit)*
£4.18
(exc. VAT)
£5.02
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 10 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £4.18 |
*price indicative
- RS Stock No.:
- 806-466
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Label | |
| Sign Legend | Compressed Air Filter | |
| Sub Type | Adhesive | |
| Text Language | English | |
| Material | PVC | |
| Height | 80μm | |
| Legend Colour | Black | |
| Symbol/Text Colour | Black | |
| Width | 90mm | |
| Sign Legend Style | DESC | |
| Standards/Approvals | ISO 14001, ISO 45001, ISO 9001, REACH, RoHS | |
| Self-Adhesive | Yes | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Label | ||
Sign Legend Compressed Air Filter | ||
Sub Type Adhesive | ||
Text Language English | ||
Material PVC | ||
Height 80μm | ||
Legend Colour Black | ||
Symbol/Text Colour Black | ||
Width 90mm | ||
Sign Legend Style DESC | ||
Standards/Approvals ISO 14001, ISO 45001, ISO 9001, REACH, RoHS | ||
Self-Adhesive Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IN
RS PRO Adhesive Vinyl Label, Compressed Air Filter
This RS PRO adhesive vinyl label is designed for clear identification of compressed Air filters. With a self-adhesive backing, it ensures easy application and a secure fit on various surfaces. The label is Ideal for maintaining safety and compliance in industrial environments.
Features and Benefits
Self-Adhesive: Ensures easy and secure application on multiple surfaces.
Vinyl Material: Provides durability and resistance to wear and tear.
Clear Legend: Displays 'Compressed Air Filter' for immediate identification.
ISO Certified: Complies with ISO 14001, ISO 45001, and ISO 9001 standards.
REACH and RoHS Compliant: Meets environmental and safety regulations.
Vinyl Material: Provides durability and resistance to wear and tear.
Clear Legend: Displays 'Compressed Air Filter' for immediate identification.
ISO Certified: Complies with ISO 14001, ISO 45001, and ISO 9001 standards.
REACH and RoHS Compliant: Meets environmental and safety regulations.
Applications
Industrial machinery
Manufacturing facilities
Maintenance workshops
Manufacturing facilities
Maintenance workshops
Additional Information
Text Language: English
Legend Colour: Black
Dimensions: 90 mm width, 0.08 mm height
Legend Colour: Black
Dimensions: 90 mm width, 0.08 mm height
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Vinyl Label Entry Sign With English Text
- RS PRO Vinyl Label Pull Sign With English Text
- RS PRO Vinyl Label Push Sign With English Text
- RS PRO Vinyl Label Exit Sign With English Text
- RS PRO Vinyl Label Status Board Sign With English Text
- RS PRO Vinyl Polyester Sign Compressed Gas Sign With English Text
- RS PRO Vinyl Label Women Sign
- RS PRO Vinyl Label Men Sign
