Subtotal (1 unit)*
£2.55
(exc. VAT)
£3.06
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 9 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £2.55 |
*price indicative
- RS Stock No.:
- 806-445
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Sign Legend | Women | |
| Product Type | Label | |
| Sub Type | Adhesive | |
| Material | Vinyl | |
| Height | 80μm | |
| Legend Colour | Green | |
| Sign Legend Style | Symbol | |
| Width | 130mm | |
| Symbol/Text Colour | White | |
| Standards/Approvals | ISO 14001, ISO 45001, ISO 9001, REACH, RoHS | |
| Self-Adhesive | Yes | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Sign Legend Women | ||
Product Type Label | ||
Sub Type Adhesive | ||
Material Vinyl | ||
Height 80μm | ||
Legend Colour Green | ||
Sign Legend Style Symbol | ||
Width 130mm | ||
Symbol/Text Colour White | ||
Standards/Approvals ISO 14001, ISO 45001, ISO 9001, REACH, RoHS | ||
Self-Adhesive Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IN
RS PRO Vinyl Adhesive Label, Women Symbol
This RS PRO Vinyl Adhesive Label is designed for clear and effective signage in various environments. Featuring a women symbol, it is Ideal for marking designated areas or facilities. The self-adhesive backing ensures easy application on a variety of surfaces.
Features and Benefits
Material: Vinyl construction provides durability and resistance to wear.
Self-Adhesive: Easy to apply on multiple surfaces without additional tools.
Legend Colour: Green background enhances visibility and recognition.
Symbol Text Colour: White text ensures clear readability.
Standards Approvals: Complies with ISO 14001, ISO 45001, ISO 9001, REACH, and RoHS for quality and safety assurance.
Self-Adhesive: Easy to apply on multiple surfaces without additional tools.
Legend Colour: Green background enhances visibility and recognition.
Symbol Text Colour: White text ensures clear readability.
Standards Approvals: Complies with ISO 14001, ISO 45001, ISO 9001, REACH, and RoHS for quality and safety assurance.
Applications
Public restrooms
Office buildings
Educational institutions
Healthcare facilities
Office buildings
Educational institutions
Healthcare facilities
Additional Information
Height: 0.08 mm
Width: 130 mm
Legend Style: Symbol for universal understanding
Width: 130 mm
Legend Style: Symbol for universal understanding
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Vinyl Label Men Sign
- RS PRO Vinyl Label Entry Sign With English Text
- RS PRO Vinyl Label Pull Sign With English Text
- RS PRO Vinyl Label Push Sign With English Text
- RS PRO Vinyl Label Exit Sign With English Text
- RS PRO Vinyl Label Status Board Sign With English Text
- RS PRO Vinyl Label Compressed Air Filter Sign With English Text
- RS PRO Vinyl Mandatory Sign
