RS PRO PVC Label Push Sign With English Text
- RS Stock No.:
- 806-446
- Brand:
- RS PRO
Subtotal (1 unit)*
£2.00
(exc. VAT)
£2.40
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- 16 unit(s) shipping from 29 January 2027
- Plus 64 unit(s) shipping from 01 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £2.00 |
*price indicative
- RS Stock No.:
- 806-446
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Label | |
| Sign Legend | Push | |
| Sub Type | Adhesive | |
| Text Language | English | |
| Material | PVC | |
| Height | 80μm | |
| Legend Colour | White | |
| Symbol/Text Colour | White | |
| Width | 50mm | |
| Sign Legend Style | DESC | |
| Standards/Approvals | ISO 14001, ISO 45001, ISO 9001, REACH, RoHS | |
| Self-Adhesive | Yes | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Label | ||
Sign Legend Push | ||
Sub Type Adhesive | ||
Text Language English | ||
Material PVC | ||
Height 80μm | ||
Legend Colour White | ||
Symbol/Text Colour White | ||
Width 50mm | ||
Sign Legend Style DESC | ||
Standards/Approvals ISO 14001, ISO 45001, ISO 9001, REACH, RoHS | ||
Self-Adhesive Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IN
RS PRO Adhesive Vinyl Label, Push Legend
This RS PRO adhesive vinyl label is designed for clear and effective communication in industrial settings. Featuring a 'Push' legend, it ensures that instructions are easily understood, enhancing safety and operational efficiency. The self-adhesive backing allows for quick and secure application on various surfaces.
Features and Benefits
Material: Vinyl construction provides durability and resistance to wear.
Legend Colour: White text ensures high visibility against contrasting backgrounds.
Self-Adhesive: Easy to apply without additional tools or adhesives.
Standards Compliance: Meets ISO 14001, ISO 45001, ISO 9001, REACH, and RoHS standards for quality and safety.
Text Language: English text for widespread understanding in international environments.
Legend Colour: White text ensures high visibility against contrasting backgrounds.
Self-Adhesive: Easy to apply without additional tools or adhesives.
Standards Compliance: Meets ISO 14001, ISO 45001, ISO 9001, REACH, and RoHS standards for quality and safety.
Text Language: English text for widespread understanding in international environments.
Applications
Manufacturing facilities
Warehouses
Public buildings
Transport hubs
Warehouses
Public buildings
Transport hubs
Additional Information
Legend Style: DESC format for clear and concise messaging.
Dimensions: 50 mm width and 0.08 mm height for Compact yet visible signage.
Dimensions: 50 mm width and 0.08 mm height for Compact yet visible signage.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Vinyl Label Pull Sign With English Text
- RS PRO Vinyl Label Entry Sign With English Text
- RS PRO Vinyl Label Status Board Sign With English Text
- RS PRO Vinyl Label Exit Sign With English Text
- RS PRO Vinyl Label Compressed Air Filter Sign With English Text
- RS PRO Vinyl Polyester Sign Push Pad To Open Sign With English Text
- RS PRO Vinyl Polyester Sign Push Bar To Open Sign With English Text
- RS PRO Vinyl Mandatory Sign Foot Protection Must Be Worn Sign With English Text
