RS PRO PVC Label Exit Sign With English Text
- RS Stock No.:
- 806-449
- Brand:
- RS PRO
Subtotal (1 unit)*
£2.55
(exc. VAT)
£3.06
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 10 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £2.55 |
*price indicative
- RS Stock No.:
- 806-449
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Sign Legend | Exit | |
| Product Type | Label | |
| Sub Type | Adhesive | |
| Text Language | English | |
| Material | PVC | |
| Height | 80μm | |
| Legend Colour | White | |
| Width | 150mm | |
| Sign Legend Style | DESC | |
| Symbol/Text Colour | White | |
| Standards/Approvals | ISO 14001, ISO 45001, ISO 9001, REACH, RoHS | |
| Self-Adhesive | Yes | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Sign Legend Exit | ||
Product Type Label | ||
Sub Type Adhesive | ||
Text Language English | ||
Material PVC | ||
Height 80μm | ||
Legend Colour White | ||
Width 150mm | ||
Sign Legend Style DESC | ||
Symbol/Text Colour White | ||
Standards/Approvals ISO 14001, ISO 45001, ISO 9001, REACH, RoHS | ||
Self-Adhesive Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IN
RS PRO 150mm Adhesive Label, Vinyl
This RS PRO adhesive label is designed for clear and effective communication in various environments. Made from Durable vinyl, it features a white legend with "Exit" text, ensuring visibility and compliance with safety standards. Ideal for marking exit routes, this label is self-adhesive for easy application.
Features and Benefits
Material: Vinyl provides durability and resistance to wear.
Self-Adhesive: Allows for quick and easy installation.
Legend: "Exit" text ensures clear communication of exit routes.
Compliance: Meets ISO 14001, ISO 45001, ISO 9001, REACH, and RoHS standards for safety and environmental responsibility.
Legend Colour: White for high visibility.
Self-Adhesive: Allows for quick and easy installation.
Legend: "Exit" text ensures clear communication of exit routes.
Compliance: Meets ISO 14001, ISO 45001, ISO 9001, REACH, and RoHS standards for safety and environmental responsibility.
Legend Colour: White for high visibility.
Applications
Office buildings
Industrial facilities
Public spaces
Warehouses
Industrial facilities
Public spaces
Warehouses
Additional Information
Text Language: English
Width: 150 mm
Height: 0.08 mm
Symbol Text Colour: White
Width: 150 mm
Height: 0.08 mm
Symbol Text Colour: White
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Vinyl Label Entry Sign With English Text
- RS PRO Vinyl Label Pull Sign With English Text
- RS PRO Vinyl Label Push Sign With English Text
- RS PRO Vinyl Label Status Board Sign With English Text
- RS PRO Vinyl Label Compressed Air Filter Sign With English Text
- RS PRO Vinyl Mandatory Sign Foot Protection Must Be Worn Sign With English Text
- RS PRO Vinyl Mandatory Sign Keep Clear Sign With English Text
- RS PRO Vinyl Mandatory Sign Eye Protection Must Be Worn Sign With English Text
