RS PRO PVC Label Entry Sign With English Text

Subtotal (1 unit)*

£2.55

(exc. VAT)

£3.06

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 10 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£2.55

*price indicative

RS Stock No.:
806-450
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Label

Sign Legend

Entry

Sub Type

Adhesive

Text Language

English

Material

PVC

Height

80μm

Legend Colour

White

Sign Legend Style

DESC

Symbol/Text Colour

White

Width

150mm

Standards/Approvals

ISO 14001, ISO 45001, ISO 9001, REACH, RoHS

Self-Adhesive

Yes

RoHS Status: Exempt

COO (Country of Origin):
IN

RS PRO Entry Vinyl Adhesive Label


This RS PRO Entry Vinyl Adhesive Label is designed for clear and effective communication in various environments. Made from Durable vinyl, it features a self-adhesive backing for easy application on a variety of surfaces. Ideal for marking entry points, this label ensures visibility and compliance with safety standards.

Features and Benefits


Material: Vinyl construction provides durability and resistance to wear.
Self-Adhesive: Easy to apply on multiple surfaces without additional tools.
Legend Colour: White text ensures high visibility against contrasting backgrounds.
Compliance: Meets ISO 14001, ISO 45001, ISO 9001, REACH, and RoHS standards for safety and environmental assurance.
Text Language: Available in English for widespread understanding.

Applications


Industrial facilities
Warehouses
Commercial buildings
Public spaces

Additional Information


Dimensions: 150 mm width and 0.08 mm height for optimal size and readability.
Legend Style: DESC format for clear and concise messaging.

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy