RS PRO PVC Label Pull Sign With English Text
- RS Stock No.:
- 806-447
- Brand:
- RS PRO
Subtotal (1 unit)*
£2.00
(exc. VAT)
£2.40
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- 16 unit(s) shipping from 29 January 2027
- Plus 64 unit(s) shipping from 01 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £2.00 |
*price indicative
- RS Stock No.:
- 806-447
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Label | |
| Sign Legend | Pull | |
| Sub Type | Adhesive | |
| Text Language | English | |
| Material | PVC | |
| Height | 80μm | |
| Legend Colour | White | |
| Symbol/Text Colour | White | |
| Sign Legend Style | DESC | |
| Width | 50mm | |
| Standards/Approvals | ISO 14001, ISO 45001, ISO 9001, REACH, RoHS | |
| Self-Adhesive | Yes | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Label | ||
Sign Legend Pull | ||
Sub Type Adhesive | ||
Text Language English | ||
Material PVC | ||
Height 80μm | ||
Legend Colour White | ||
Symbol/Text Colour White | ||
Sign Legend Style DESC | ||
Width 50mm | ||
Standards/Approvals ISO 14001, ISO 45001, ISO 9001, REACH, RoHS | ||
Self-Adhesive Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IN
RS PRO Adhesive Vinyl Label, 50 mm Width
This RS PRO adhesive vinyl label is designed for clear and effective communication in industrial settings. Featuring a 'Pull' legend, it is Ideal for marking equipment or areas where specific actions are required. The self-adhesive backing ensures easy application on various surfaces, providing a Durable and reliable solution for safety and operational instructions.
Features and Benefits
Material: Vinyl construction offers durability and resistance to wear.
Legend Colour: White legend ensures high visibility and clarity.
Self-Adhesive: Easy to apply on multiple surfaces without additional tools.
Standards Compliance: Meets ISO 14001, ISO 45001, ISO 9001, REACH, and RoHS standards for quality and safety.
Text Language: English text for universal understanding in diverse environments.
Legend Colour: White legend ensures high visibility and clarity.
Self-Adhesive: Easy to apply on multiple surfaces without additional tools.
Standards Compliance: Meets ISO 14001, ISO 45001, ISO 9001, REACH, and RoHS standards for quality and safety.
Text Language: English text for universal understanding in diverse environments.
Applications
Industrial equipment labeling
Safety instruction signage
Operational guidance in manufacturing facilities
Safety instruction signage
Operational guidance in manufacturing facilities
Additional Information
Label Dimensions: 50 mm width and 0.08 mm height
Legend Style: DESC format for clear directive communication
Symbol/Text Colour: White for enhanced visibility
This label is a practical choice for maintaining compliance and ensuring clear communication in various industrial applications.
Legend Style: DESC format for clear directive communication
Symbol/Text Colour: White for enhanced visibility
This label is a practical choice for maintaining compliance and ensuring clear communication in various industrial applications.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Vinyl Label Entry Sign With English Text
- RS PRO Vinyl Label Status Board Sign With English Text
- RS PRO Vinyl Label Push Sign With English Text
- RS PRO Vinyl Label Exit Sign With English Text
- RS PRO Vinyl Label Compressed Air Filter Sign With English Text
- RS PRO Vinyl Mandatory Sign Foot Protection Must Be Worn Sign With English Text
- RS PRO Vinyl Mandatory Sign Keep Clear Sign With English Text
- RS PRO Vinyl Mandatory Sign Eye Protection Must Be Worn Sign With English Text
