Legrand, 20A, 400V Europe Mains Connector Grey, Cable Polymer, Screw

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

£21.50

(exc. VAT)

£25.80

(inc. VAT)

Add to Basket
Select or type quantity
Limited stock
  • 34 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9£21.50
10 - 24£19.84
25 +£18.89

*price indicative

RS Stock No.:
705-0853
Mfr. Part No.:
0 556 35
Brand:
Legrand
Find similar products by selecting one or more attributes.
Select all

Brand

Legrand

Product Type

Mains Connector

Country

Europe

Connector Type

French 3P+E

Current

20A

Mount Type

Cable

Orientation

Right Angle

Number of USB Ports

0

Connector Gender

Male

Voltage

400V

Mains Plug Type

Type E

Pole Format

3+E

Colour

Grey

Body Material

Polymer

Termination Type

Screw

Contact Gender

Male

Standards/Approvals

No

Series

0 556

Maximum Cable Diameter

18mm

Minimum Cable Diameter

5mm

RoHS Status: Exempt

COO (Country of Origin):
FR

20 A Plugs and Extensions


Plugs with rings.

Extensions with safety gates.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy