Legrand Europe Mains Connector, 20A Grey, Cable Mount Polymer, 400 V
- RS Stock No.:
- 705-0800
- Mfr. Part No.:
- 0 556 67
- Brand:
- Legrand
Bulk discount available
Subtotal (1 unit)*
£53.59
(exc. VAT)
£64.31
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 4 unit(s) ready to ship from another location
- Plus 10 unit(s) shipping from 13 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | £53.59 |
| 5 - 9 | £51.43 |
| 10 + | £50.43 |
*price indicative
- RS Stock No.:
- 705-0800
- Mfr. Part No.:
- 0 556 67
- Brand:
- Legrand
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Legrand | |
| Plug/Socket | Socket | |
| Country | Europe | |
| Current Rating | 20A | |
| Mounting Type | Cable Mount | |
| Number of USB Sockets | 0 | |
| Mains Socket Type | 3P+N+T | |
| Voltage Rating | 400 V | |
| Pole Format | 3PN+E | |
| Colour | Grey | |
| Gender | Female | |
| Body Material | Polymer | |
Select all | ||
|---|---|---|
Brand Legrand | ||
Plug/Socket Socket | ||
Country Europe | ||
Current Rating 20A | ||
Mounting Type Cable Mount | ||
Number of USB Sockets 0 | ||
Mains Socket Type 3P+N+T | ||
Voltage Rating 400 V | ||
Pole Format 3PN+E | ||
Colour Grey | ||
Gender Female | ||
Body Material Polymer | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
20 A Plugs and Extensions
Plugs with rings.
Extensions with safety gates.
Extensions with safety gates.
Related links
- Legrand Europe Mains Connector Cable Mount Polymer, 400 V
- Legrand French Mains Connector Cable Mount Polymer, 400 V
- Legrand Europe Mains Connector Cable Mount Polymer, 400 V
- Legrand Europe Mains Connector Cable Mount Polymer, 380 V
- Legrand Europe Mains Connector Cable Mount Rubber, 380 V
- Legrand Europe Mains Connector Cable Mount Polymer, 250 V
- Legrand Europe Mains Plug Cable Mount Polymer, 380 V
- Legrand Europe Mains Connector Cable Mount Rubber, 250 V
