B3 Cable Solutions Mains Plug Black, Cable Mount Solid Rubber, 250 V ac
- RS Stock No.:
- 285-7096
- Distrelec Article No.:
- 301-66-299
- Mfr. Part No.:
- 913.169
- Brand:
- B3 Cable Solutions
Subtotal (1 unit)*
£10.09
(exc. VAT)
£12.11
(inc. VAT)
FREE delivery for orders over £50.00
Last RS stock
- Plus 4 unit(s) shipping from 01 December 2025
- Plus 154 unit(s) shipping from 01 December 2025
- Final 64 unit(s) shipping from 08 December 2025
Units | Per unit |
|---|---|
| 1 + | £10.09 |
*price indicative
- RS Stock No.:
- 285-7096
- Distrelec Article No.:
- 301-66-299
- Mfr. Part No.:
- 913.169
- Brand:
- B3 Cable Solutions
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | B3 Cable Solutions | |
| Plug/Socket | Plug | |
| Mounting Type | Cable Mount | |
| Voltage Rating | 250 V ac | |
| Colour | Black | |
| Body Material | Solid Rubber | |
| Select all | ||
|---|---|---|
Brand B3 Cable Solutions | ||
Plug/Socket Plug | ||
Mounting Type Cable Mount | ||
Voltage Rating 250 V ac | ||
Colour Black | ||
Body Material Solid Rubber | ||
- COO (Country of Origin):
- DE
The rubber-type coupling with a thermoplastics usage is a reliable and certified socket suitable for various applications. With features like DIN ISO 9001 certification, VDE testing, and a maximum power of 3680W, this coupling ensures safe and efficient electrical connections.
Certified according to DIN ISO 9001, VDE tested
250V, 16A, 50Hz,maximum 3680W power capacity
Conductor cross-section of 0.75 to 2.5 mm²
2 + PE poles for secure connections
IP20/IP44 protection with strain relief pressure piece for durability
Color coded for easy identification
Screw Clamp type for rewireable and secure connections
250V, 16A, 50Hz,maximum 3680W power capacity
Conductor cross-section of 0.75 to 2.5 mm²
2 + PE poles for secure connections
IP20/IP44 protection with strain relief pressure piece for durability
Color coded for easy identification
Screw Clamp type for rewireable and secure connections
Related links
- Kopp German Mains Plug Cable Mount Rubber, 250 V
- ABL Sursum French / German Mains Plug Cable Mount Rubber, 250 V
- Legrand French Mains Plug Cable Mount Rubber, 250 V
- Masterplug UK Mains Plug Cable Mount Thermoplastic Rubber, 250 V
- MK Electric UK Mains Plug Cable Mount Rubber Crimp, 250 V
- Legrand French Mains Connector Cable Mount Rubber, 250 V
- Kopp Europe Mains Connector Cable Mount Rubber, 250 V
- Legrand Europe Mains Connector Cable Mount Rubber, 250 V