3M 30.5 m Magnetic Tape, Magnetic Back, 1.55 mm Thickness
- RS Stock No.:
- 867-194
- Mfr. Part No.:
- 7000057532
- Brand:
- 3M
Subtotal (1 unit)*
£996.79
(exc. VAT)
£1,196.15
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £996.79 |
*price indicative
- RS Stock No.:
- 867-194
- Mfr. Part No.:
- 7000057532
- Brand:
- 3M
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Back Type | Magnetic | |
| Product Type | Magnetic Tape | |
| Length | 30.5m | |
| Width | 19mm | |
| Thickness | 1.55mm | |
| Material | Polymer | |
| Colour | Brown | |
| Pull Force | 70g/cm² | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Back Type Magnetic | ||
Product Type Magnetic Tape | ||
Length 30.5m | ||
Width 19mm | ||
Thickness 1.55mm | ||
Material Polymer | ||
Colour Brown | ||
Pull Force 70g/cm² | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
The 3M Magnet Tape MGO provides a versatile solution for temporary or permanent fixation across various industrial supports. This flexible permanent magnet strip is delivered on rolls and features a high-performance rubber adhesive for quick and reliable installation.
Powerful pressure-sensitive adhesive ensures a secure bond
Flexible material conforms to curved and irregular surfaces
Easily lifted and removed for convenient storage or reuse
Thickness of 1.55 mm provides significant magnetic strength
Durable construction resists wear during repeated applications