3M 30.5 m Magnetic Tape, Adhesive Back, 900 μm Thickness
- RS Stock No.:
- 834-303
- Mfr. Part No.:
- 7000057528
- Brand:
- 3M
Subtotal (1 pack of 2 units)*
£236.81
(exc. VAT)
£284.17
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £236.81 | £118.405 |
*price indicative
- RS Stock No.:
- 834-303
- Mfr. Part No.:
- 7000057528
- Brand:
- 3M
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Product Type | Magnetic Tape | |
| Back Type | Adhesive | |
| Length | 30.5m | |
| Width | 12mm | |
| Thickness | 900μm | |
| Colour | Brown | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Product Type Magnetic Tape | ||
Back Type Adhesive | ||
Length 30.5m | ||
Width 12mm | ||
Thickness 900μm | ||
Colour Brown | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
The 3M Magnet Tape is a versatile adhesive tape designed to bond materials using magnetic properties. It provides strong holding power suitable for various applications, ensuring effective attachment and flexibility.
Thickness of 0.84 mm allows for effective adhesion
Offers a minimum magnetic holding force of 7.6 N/10mm
Resists temperatures from -40°C to +71°C for reliable performance
The non-adhesive side adheres well to multiple surface types
Features a high-tack pressure-sensitive adhesive for strong attachment
Related links
- 3M 30.5 m Magnetic Tape 1.55 mm Thickness
- 3M 30.5 m Magnetic Tape 1.55 mm Thickness
- 3M 30.5 m Tape 1.5 mm Thickness
- Eclipse 30.5 m Magnetic Tape 1.5 mm Thickness
- 3M 30 m Magnetic Tape 840 μm Thickness
- Eclipse 10 m Magnetic Tape 750 μm Thickness
- RS PRO 10 m Magnetic Tape 750 μm Thickness
- Eclipse 30 m Magnetic Tape 1.5 mm Thickness