3M 30.5 m Magnetic Tape, Adhesive Back, 1.55 mm Thickness
- RS Stock No.:
- 834-304
- Mfr. Part No.:
- 7000057531
- Brand:
- 3M
Subtotal (1 pack of 2 units)*
£287.94
(exc. VAT)
£345.53
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 4 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £287.94 | £143.97 |
*price indicative
- RS Stock No.:
- 834-304
- Mfr. Part No.:
- 7000057531
- Brand:
- 3M
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Product Type | Magnetic Tape | |
| Back Type | Adhesive | |
| Length | 30.5m | |
| Width | 12mm | |
| Thickness | 1.55mm | |
| Colour | Brown | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Product Type Magnetic Tape | ||
Back Type Adhesive | ||
Length 30.5m | ||
Width 12mm | ||
Thickness 1.55mm | ||
Colour Brown | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
The 3M Magnet Tape is a flexible, polymer-bonded product designed with a strong, pressure-sensitive adhesive that bonds firmly to a variety of surfaces, making it an Ideal solution for versatile holding needs.
Retains flexibility in cold weather, performing well in hot and cold climates
Features a high-tack adhesive that adheres to plastics, wood, and metal
Offers a magnetic holding force of 70 g/mm² (16 ounces per square inch)
Withstands temperatures from -40 °C to +71 °C (-40 °F to +160 °F)
Related links
- 3M 30.5 m Magnetic Tape 1.55 mm Thickness
- 3M 30.5 m Magnetic Tape 900 μm Thickness
- 3M 30.5 m Tape 1.5 mm Thickness
- Eclipse 30.5 m Magnetic Tape 1.5 mm Thickness
- Eclipse 30 m Magnetic Tape 1.5 mm Thickness
- RS PRO 30 m Magnetic Tape 1.5 mm Thickness
- 3M 30 m Magnetic Tape 840 μm Thickness
- Eclipse 10 m Magnetic Tape 750 μm Thickness