Durable 5 m Magnetic Tape, Magnetic Back, 1 mm Thickness
- RS Stock No.:
- 907-818
- Mfr. Part No.:
- 170802
- Brand:
- Durable
Subtotal (1 unit)*
£12.94
(exc. VAT)
£15.53
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 2 unit(s) ready to ship from another location
- Plus 30 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £12.94 |
*price indicative
- RS Stock No.:
- 907-818
- Mfr. Part No.:
- 170802
- Brand:
- Durable
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Durable | |
| Back Type | Magnetic | |
| Product Type | Magnetic Tape | |
| Length | 5m | |
| Width | 30mm | |
| Thickness | 1mm | |
| Material | Magnet | |
| Colour | White | |
| Select all | ||
|---|---|---|
Brand Durable | ||
Back Type Magnetic | ||
Product Type Magnetic Tape | ||
Length 5m | ||
Width 30mm | ||
Thickness 1mm | ||
Material Magnet | ||
Colour White | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Durable magnetic labelling tape designed for efficient attachment to metal surfaces, providing users with a versatile solution for organisation and identification in diverse settings.
Magnetic attachment allows secure affixing to steel shelves and metal cabinets
Flexible and kink-resistant design ensures Durable usage over time
Easily cut to size for tailored applications according to user needs
Writable with permanent markers for clear, custom labelling
Related links
- Durable 5 m Magnetic Tape 1 mm Thickness
- 3M 30.5 m Magnetic Tape 1.55 mm Thickness
- Eclipse 50 m Magnetic Tape 2.9 mm Thickness
- Nelco 30 m Magnetic Tape 1.5 mm Thickness
- NEMIQ 30 m Magnetic Tape 1.5 mm Thickness
- Legamaster 3 m Magnetic Tape 1.5 mm Thickness
- Rittal 5 m Magnetic Tape
- Eclipse 10 m Magnetic Tape 6.4 mm Thickness
