NEMIQ 30 m Magnetic Tape, Magnetic Back, 1.5 mm Thickness
- RS Stock No.:
- 440-478
- Mfr. Part No.:
- M100
- Brand:
- NEMIQ
Subtotal (1 unit)*
£98.00
(exc. VAT)
£117.60
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 2 unit(s) shipping from 09 November 2026
- Plus 4 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £98.00 |
*price indicative
- RS Stock No.:
- 440-478
- Mfr. Part No.:
- M100
- Brand:
- NEMIQ
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NEMIQ | |
| Back Type | Magnetic | |
| Product Type | Magnetic Tape | |
| Length | 30m | |
| Width | 25mm | |
| Thickness | 1.5mm | |
| Material | Strontium Ferrite | |
| Colour | Black | |
| Select all | ||
|---|---|---|
Brand NEMIQ | ||
Back Type Magnetic | ||
Product Type Magnetic Tape | ||
Length 30m | ||
Width 25mm | ||
Thickness 1.5mm | ||
Material Strontium Ferrite | ||
Colour Black | ||
- COO (Country of Origin):
- SE
The NEMIQ Magnet tape black 13mm x 33m is a self-adhesive magnetic material with acrylic adhesive, used where a magnetic surface is desired.
Adhesive Acrylic
Thickness 1.5mm
Adhesion 3.7N/10mm
Magnetic Strength 72g/cm²
Related links
- Nelco 30 m Magnetic Tape 1.5 mm Thickness
- RS PRO 30 m Magnetic Tape 1.5 mm Thickness
- Legamaster 3 m Magnetic Tape 1.5 mm Thickness
- Eclipse 30 m Magnetic Tape 1.5 mm Thickness
- Eclipse 30.5 m Magnetic Tape 1.5 mm Thickness
- 3M 30 m Magnetic Tape 840 μm Thickness
- 3M 30.5 m Magnetic Tape 1.55 mm Thickness
- Eclipse 50 m Magnetic Tape 2.9 mm Thickness