Brass slot csk head screw kit, M3x6mm
- RS Stock No.:
- 483-1791
- Brand:
- NEUTRAL
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
1 Bag of 100
£6.48
(exc. VAT)
£7.78
(inc. VAT)
- RS Stock No.:
- 483-1791
- Brand:
- NEUTRAL
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NEUTRAL | |
| Head Shape | Countersunk | |
| Drive Type | Slot | |
| Thread Size Metric | M4 | |
| Material | Brass | |
| Finish | Nickel Plated | |
| Select all | ||
|---|---|---|
Brand NEUTRAL | ||
Head Shape Countersunk | ||
Drive Type Slot | ||
Thread Size Metric M4 | ||
Material Brass | ||
Finish Nickel Plated | ||
Related links
- Bossard Torx M3 Cheese Head Zinc Plated Steel Screw Kit ISO 14580 x 6.0mm
- Bossard Torx Cheese Stainless Steel Screw Kit 6.0 mm M3
- Bossard Torx M3 Countersunk Zinc Plated Steel Screw Kit 6.0 mm M3
- Bossard Torx M3 Oval Stainless Steel Screw Kit ISO 14583 x 6.0mm
- Machine Screws
- Bossard Torx Countersunk Stainless Steel Machine Screw 6.0 mm M3
- Bossard Phillips Stainless Steel Machine Screw 6.0 mm M3
- Bossard Hex Socket M3 Hex Socket Cap Stainless Steel Machine Screw DIN 912, ISO 4762 x 6.0mm
