Bossard Phillips M3 Pan A2 304 Stainless Steel Machine Screw DIN 7985A, ISO 7045 x 4.0mmx0.157in
- RS Stock No.:
- 288-7302
- Distrelec Article No.:
- 300-72-002
- Mfr. Part No.:
- BN 660 M3X4MM
- Brand:
- Bossard
Stock information currently inaccessible
- RS Stock No.:
- 288-7302
- Distrelec Article No.:
- 300-72-002
- Mfr. Part No.:
- BN 660 M3X4MM
- Brand:
- Bossard
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bossard | |
| Head Shape | Pan | |
| Drive Type | Phillips | |
| Length Metric | 4.0mm | |
| Length Imperial | 0.157in | |
| Thread Size Metric | M3 | |
| Standards Met | DIN 7985A, ISO 7045 | |
| Material | Stainless Steel | |
| Stainless Steel Type | A2 304 | |
| Select all | ||
|---|---|---|
Brand Bossard | ||
Head Shape Pan | ||
Drive Type Phillips | ||
Length Metric 4.0mm | ||
Length Imperial 0.157in | ||
Thread Size Metric M3 | ||
Standards Met DIN 7985A, ISO 7045 | ||
Material Stainless Steel | ||
Stainless Steel Type A2 304 | ||
- COO (Country of Origin):
- TH
The Phillips pan head machine screw in stainless steel A2 is a versatile and durable option for various applications. With its standard withdrawn design, it offers reliability and precision in fastening tasks.
Made from high-quality stainless steel A2 for durability and corrosion resistance
Phillips pan head provides a visually appealing finish
Available in M3 size with 4mm length for specific applications
Conforms to UNI 7687 and CSN 021147 standards for quality assurance
Phillips pan head provides a visually appealing finish
Available in M3 size with 4mm length for specific applications
Conforms to UNI 7687 and CSN 021147 standards for quality assurance
Related links
- Bossard Phillips M3 Pan Grade 4.8 Zinc Plated Steel Machine Screw DIN 7985 A, ISO 7045 x 6.0mmx0.240in
- Bossard Torx M2.5 Cheese Head A2 304 Stainless Steel Machine Screw ISO 14580 x 4.0mmx0.157in
- Bossard Phillips Stainless Steel Machine Screw 6.0 mm M3
- Bossard Torx M3 Countersunk A2 304 Stainless Steel Machine Screw ISO 14581 x 3.0mm
- Bossard Torx M4 Pan Stainless Steel Machine Screw ISO 14583 x 6.0mm
- RND Phillips M3 Pan Zinc Plated Steel Machine Screw x 6mm
- RND Phillips M3 Pan Stainless Steel Machine Screw 10 mm M3
- RND Phillips M3 Pan Stainless Steel Machine Screw 16 mm M3