Bossard Phillips M3 Pan Grade 4.8 Zinc Plated Steel Machine Screw DIN 7985 A, ISO 7045 x 6.0mmx0.240in
- RS Stock No.:
- 288-4987
- Distrelec Article No.:
- 300-72-070
- Mfr. Part No.:
- MRX-H M3X6
- Brand:
- Bossard
Stock information currently inaccessible
- RS Stock No.:
- 288-4987
- Distrelec Article No.:
- 300-72-070
- Mfr. Part No.:
- MRX-H M3X6
- Brand:
- Bossard
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bossard | |
| Head Shape | Pan | |
| Drive Type | Phillips | |
| Length Imperial | 0.240in | |
| Length Metric | 6.0mm | |
| Thread Size Metric | M3 | |
| Material | Zinc Plated Steel | |
| Standards Met | DIN 7985 A, ISO 7045 | |
| Stainless Steel Type | Grade 4.8 | |
| Select all | ||
|---|---|---|
Brand Bossard | ||
Head Shape Pan | ||
Drive Type Phillips | ||
Length Imperial 0.240in | ||
Length Metric 6.0mm | ||
Thread Size Metric M3 | ||
Material Zinc Plated Steel | ||
Standards Met DIN 7985 A, ISO 7045 | ||
Stainless Steel Type Grade 4.8 | ||
- COO (Country of Origin):
- TW
The high-quality Phillips pan head machine screw, perfect for a wide range of applications. With a steel construction and zinc plated blue finish, this screw offers durability and corrosion resistance for long-lasting performance.
Constructed from steel 4.8 for strength and reliability
Fully threaded, allowing for secure fastening
Phillips pan head design for easy installation and removal
Zinc plated blue finish for corrosion resistance
Available in various lengths for versatility in different projects
Fully threaded, allowing for secure fastening
Phillips pan head design for easy installation and removal
Zinc plated blue finish for corrosion resistance
Available in various lengths for versatility in different projects
Related links
- Bossard Phillips M3 Pan A2 304 Stainless Steel Machine Screw DIN 7985A, ISO 7045 x 4.0mmx0.157in
- Bossard Phillips Stainless Steel Machine Screw 6.0 mm M3
- RND Phillips M3 Pan Stainless Steel Machine Screw 10 mm M3
- RND Phillips M3 Pan Stainless Steel Machine Screw 16 mm M3
- RND Phillips M3 Pan Zinc Plated Steel Machine Screw x 6mm
- RND Phillips M3 Flat Zinc Plated Steel Machine Screw 6 mm M3
- RND Phillips M3 Oval Stainless Steel Machine Screw 16 mm M3
- RND Phillips M3 Oval Stainless Steel Machine Screw 10 mm M3